SMD Resistors
5 items in 11 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Technology
max. operating temperature
Length
Width
Height
min. operating temperature

Order No.:
16E845
Manufacturer:
Welwyn
Manufacturer SKU:
LRMAP2512R005FT4
Total Price: 25.70 € *
100 pcs.
0.2570 €
500 pcs.
0.2083 €
1000 pcs.
0.2023 €
4000 pcs.
0.1833 €
8000 pcs.
0.1690 €
5 mΩ
±1 %
3 W
SMD 2512 (6330)
Metalllegierung
170 °C
6.4 mm
3 mm
0.65 mm
-55 °C

Order No.:
16E835
Manufacturer:
Welwyn
Manufacturer SKU:
LRMAM1206R01FT5
Total Price: 21.18 € *
100 pcs.
0.2118 €
500 pcs.
0.1868 €
1000 pcs.
0.1737 €
5000 pcs.
0.1571 €
10000 pcs.
0.1499 €
10 mΩ
±1 %
1 W
SMD 1206 (3216)
Metalllegierung
170 °C
3.2 mm
1.6 mm
0.6 mm
-55 °C

Order No.:
16E618
Manufacturer:
Welwyn
Manufacturer SKU:
LRMAP3920B-R0005FT
Total Price: 10.12 € *
10 pcs.
1.0115 €
50 pcs.
0.8925 €
250 pcs.
0.7735 €
500 µΩ
±1 %
5 W
SMD 3920
Metalllegierung
170 °C
10 mm
0.85 mm
-55 °C

Order No.:
16E624
Manufacturer:
Welwyn
Manufacturer SKU:
LRMAP3920C-R001FT
Total Price: 55.93 € *
100 pcs.
0.5593 €
500 pcs.
0.4641 €
1000 pcs.
0.4284 €
3000 pcs.
0.4046 €
6000 pcs.
0.3808 €
1 mΩ
±1 %
5 W
SMD 3920
Metalllegierung
170 °C
10 mm
1.36 mm
-55 °C

Order No.:
16E632
Manufacturer:
Welwyn
Manufacturer SKU:
OARS1-R005FI
Total Price: 67.83 € *
100 pcs.
0.6783 €
500 pcs.
0.5712 €
1000 pcs.
0.5474 €
1900 pcs.
0.4998 €
3800 pcs.
0.4641 €
5 mΩ
±1 %
2 W
SMD 3637
Metallband
160 °C
11.18 mm
3.05 mm
-55 °C

Order No.:
16E833
Manufacturer:
Welwyn
Manufacturer SKU:
LRMAM1206R005FT5
Total Price: 0.77 € *
1 pcs.
0.7735 €
10 pcs.
0.4879 €
50 pcs.
0.3451 €
250 pcs.
0.2880 €
1000 pcs.
0.2451 €
5 mΩ
±1 %
1 W
SMD 1206 (3216)
Metalllegierung
170 °C
3.2 mm
1.6 mm
0.6 mm
-55 °C

Order No.:
16E844
Manufacturer:
Welwyn
Manufacturer SKU:
LRMAP2512R002FT4
Total Price: 24.16 € *
100 pcs.
0.2416 €
500 pcs.
0.2011 €
1000 pcs.
0.1868 €
4000 pcs.
0.1714 €
8000 pcs.
0.1607 €
2 mΩ
±1 %
3 W
SMD 2512 (6330)
Metalllegierung
170 °C
6.4 mm
3 mm
0.65 mm
-55 °C

Order No.:
16E848
Manufacturer:
Welwyn
Manufacturer SKU:
LRMAP2512R05FT4
Total Price: 4.76 € *
10 pcs.
0.4760 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2832 €
2500 pcs.
0.2487 €
50 mΩ
±1 %
3 W
SMD 2512 (6330)
Metalllegierung
170 °C
6.4 mm
3 mm
0.65 mm
-55 °C

Order No.:
16E836
Manufacturer:
Welwyn
Manufacturer SKU:
LRMAM1206R02FT5
Total Price: 934.15 € *
5000 pcs.
0.1868 €
20 mΩ
±1 %
1 W
SMD 1206 (3216)
Metalllegierung
170 °C
3.2 mm
1.6 mm
0.6 mm
-55 °C

Order No.:
16E849
Manufacturer:
Welwyn
Manufacturer SKU:
LRMAP2512R10FT4
Total Price: 1,085.28 € *
4000 pcs.
0.2713 €
100 mΩ
±1 %
3 W
SMD 2512 (6330)
Metalllegierung
170 °C
6.4 mm
3 mm
0.65 mm
-55 °C

Order No.:
74E8523
Manufacturer:
Welwyn
Manufacturer SKU:
DSC2512-2R0JT18
Total Price: 5,226.48 € *
3600 pcs.
1.4518 €
2 Ω
±5 %
1.5 W
SMD 2512 (6330)
Dickschicht
155 °C
6.5 mm
3 mm
0.8 mm
-55 °C
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.