SMD Resistors
1,811 items in 32,378 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter

Order No.:
10E2147
Manufacturer:
by.B
Manufacturer SKU:
BYB-2-10E2147
Total Price: 0.39 € *
100 pcs.
0.0039 €
250 pcs.
0.0035 €
500 pcs.
0.0030 €
1000 pcs.
0.0026 €
5000 pcs.
0.0023 €
1.8 MΩ
±5 %
0.125 W
SMD 0805 (2012)
Dickschicht
-55 °C
155 °C
2 mm
1.25 mm
0.55 mm

Order No.:
10E2148
Manufacturer:
by.B
Manufacturer SKU:
BYB-2-10E2148
Total Price: 0.39 € *
100 pcs.
0.0039 €
250 pcs.
0.0035 €
500 pcs.
0.0030 €
1000 pcs.
0.0026 €
5000 pcs.
0.0023 €
2 MΩ
±5 %
0.125 W
SMD 0805 (2012)
Dickschicht
-55 °C
155 °C
2 mm
1.25 mm
0.55 mm

Order No.:
10E2149
Manufacturer:
by.B
Manufacturer SKU:
BYB-2-10E2149
Total Price: 0.39 € *
100 pcs.
0.0039 €
250 pcs.
0.0035 €
500 pcs.
0.0030 €
1000 pcs.
0.0026 €
5000 pcs.
0.0023 €
2.2 MΩ
±5 %
0.125 W
SMD 0805 (2012)
Dickschicht
-55 °C
155 °C
2 mm
1.25 mm
0.55 mm

Order No.:
10E2150
Manufacturer:
by.B
Manufacturer SKU:
BYB-2-10E2150
Total Price: 0.39 € *
100 pcs.
0.0039 €
250 pcs.
0.0035 €
500 pcs.
0.0030 €
1000 pcs.
0.0026 €
5000 pcs.
0.0023 €
2.4 MΩ
±5 %
0.125 W
SMD 0805 (2012)
Dickschicht
-55 °C
155 °C
2 mm
1.25 mm
0.55 mm

Order No.:
10E2151
Manufacturer:
by.B
Manufacturer SKU:
BYB-2-10E2151
Total Price: 0.39 € *
100 pcs.
0.0039 €
250 pcs.
0.0035 €
500 pcs.
0.0030 €
1000 pcs.
0.0026 €
5000 pcs.
0.0023 €
2.7 MΩ
±5 %
0.125 W
SMD 0805 (2012)
Dickschicht
-55 °C
155 °C
2 mm
1.25 mm
0.55 mm

Order No.:
10E2152
Manufacturer:
by.B
Manufacturer SKU:
BYB-2-10E2152
Total Price: 0.39 € *
100 pcs.
0.0039 €
250 pcs.
0.0035 €
500 pcs.
0.0030 €
1000 pcs.
0.0026 €
5000 pcs.
0.0023 €
3 MΩ
±5 %
0.125 W
SMD 0805 (2012)
Dickschicht
-55 °C
155 °C
2 mm
1.25 mm
0.55 mm

Order No.:
10E2153
Manufacturer:
by.B
Manufacturer SKU:
BYB-2-10E2153
Total Price: 0.39 € *
100 pcs.
0.0039 €
250 pcs.
0.0035 €
500 pcs.
0.0030 €
1000 pcs.
0.0026 €
5000 pcs.
0.0023 €
3.3 MΩ
±5 %
0.125 W
SMD 0805 (2012)
Dickschicht
-55 °C
155 °C
2 mm
1.25 mm
0.55 mm

Order No.:
10E2154
Manufacturer:
by.B
Manufacturer SKU:
BYB-2-10E2154
Total Price: 0.39 € *
100 pcs.
0.0039 €
250 pcs.
0.0035 €
500 pcs.
0.0030 €
1000 pcs.
0.0026 €
5000 pcs.
0.0023 €
3.9 MΩ
±5 %
0.125 W
SMD 0805 (2012)
Dickschicht
-55 °C
155 °C
2 mm
1.25 mm
0.55 mm

Order No.:
10E2155
Manufacturer:
by.B
Manufacturer SKU:
BYB-2-10E2155
Total Price: 0.39 € *
100 pcs.
0.0039 €
250 pcs.
0.0035 €
500 pcs.
0.0030 €
1000 pcs.
0.0026 €
5000 pcs.
0.0023 €
4.7 MΩ
±5 %
0.125 W
SMD 0805 (2012)
Dickschicht
-55 °C
155 °C
2 mm
1.25 mm
0.55 mm

Order No.:
10E2156
Manufacturer:
by.B
Manufacturer SKU:
BYB-2-10E2156
Total Price: 0.39 € *
100 pcs.
0.0039 €
250 pcs.
0.0035 €
500 pcs.
0.0030 €
1000 pcs.
0.0026 €
5000 pcs.
0.0023 €
5.1 MΩ
±5 %
0.125 W
SMD 0805 (2012)
Dickschicht
-55 °C
155 °C
2 mm
1.25 mm
0.55 mm

Order No.:
10E2157
Manufacturer:
by.B
Manufacturer SKU:
BYB-2-10E2157
Total Price: 0.39 € *
100 pcs.
0.0039 €
250 pcs.
0.0035 €
500 pcs.
0.0030 €
1000 pcs.
0.0026 €
5000 pcs.
0.0023 €
5.6 MΩ
±5 %
0.125 W
SMD 0805 (2012)
Dickschicht
-55 °C
155 °C
2 mm
1.25 mm
0.55 mm

Order No.:
10E2158
Manufacturer:
by.B
Manufacturer SKU:
BYB-2-10E2158
Total Price: 0.39 € *
100 pcs.
0.0039 €
250 pcs.
0.0035 €
500 pcs.
0.0030 €
1000 pcs.
0.0026 €
5000 pcs.
0.0023 €
6.8 MΩ
±5 %
0.125 W
SMD 0805 (2012)
Dickschicht
-55 °C
155 °C
2 mm
1.25 mm
0.55 mm

Order No.:
10E2159
Manufacturer:
by.B
Manufacturer SKU:
BYB-2-10E2159
Total Price: 0.39 € *
100 pcs.
0.0039 €
250 pcs.
0.0035 €
500 pcs.
0.0030 €
1000 pcs.
0.0026 €
5000 pcs.
0.0023 €
8.2 MΩ
±5 %
0.125 W
SMD 0805 (2012)
Dickschicht
-55 °C
155 °C
2 mm
1.25 mm
0.55 mm

Order No.:
10E2160
Manufacturer:
by.B
Manufacturer SKU:
BYB-2-10E2160
Total Price: 0.39 € *
100 pcs.
0.0039 €
250 pcs.
0.0035 €
500 pcs.
0.0030 €
1000 pcs.
0.0026 €
5000 pcs.
0.0023 €
10 MΩ
±5 %
0.125 W
SMD 0805 (2012)
Dickschicht
-55 °C
155 °C
2 mm
1.25 mm
0.55 mm

Order No.:
09E375
Manufacturer:
Isabellenhütte
Manufacturer SKU:
SMP-1R00-1.0
Total Price: 2.42 € *
1 pcs.
2.4157 €
25 pcs.
2.0587 €
100 pcs.
1.9040 €
250 pcs.
1.8088 €
1000 pcs.
1.6422 €
1 Ω
±1 %
2 W
SMD 2010 (5025)
Metallfolie
-55 °C
170 °C
5.08 mm
2.5 mm
0.7 mm

Order No.:
09E462
Manufacturer:
Isabellenhütte
Manufacturer SKU:
SMT-R010-1.0
Total Price: 2.88 € *
1 pcs.
2.8798 €
10 pcs.
2.0587 €
100 pcs.
1.7612 €
500 pcs.
1.5232 €
1000 pcs.
1.3923 €
10 mΩ
±1 %
7 W
SMD 2817
Metallfolie
-55 °C
170 °C
7.1 mm
0.8 mm

Order No.:
09E482
Manufacturer:
Isabellenhütte
Manufacturer SKU:
SMT-R050-1.0
Total Price: 2.42 € *
1 pcs.
2.4157 €
25 pcs.
2.0587 €
100 pcs.
1.9040 €
250 pcs.
1.8088 €
1000 pcs.
1.6422 €
50 mΩ
±1 %
7 W
SMD 2817
Metallfolie
-55 °C
170 °C
7.1 mm
0.8 mm

Order No.:
09E494
Manufacturer:
Isabellenhütte
Manufacturer SKU:
SMT-R150-1.0
Total Price: 2.42 € *
1 pcs.
2.4157 €
25 pcs.
2.0587 €
100 pcs.
1.9040 €
250 pcs.
1.8088 €
1000 pcs.
1.6422 €
150 mΩ
±1 %
7 W
SMD 2817
Metallfolie
-55 °C
170 °C
7.1 mm
0.8 mm

Order No.:
09E657
Manufacturer:
Isabellenhütte
Manufacturer SKU:
BVT-I-R005-1.0
Total Price: 3.14 € *
1 pcs.
3.1416 €
10 pcs.
1.9635 €
50 pcs.
1.7136 €
250 pcs.
1.4875 €
1000 pcs.
1.2971 €
5000 pcs.
1.0710 €
5 mΩ
±1 %
6 W
SMD 2512 (6330)
Metallplatte
-65 °C
170 °C
6.35 mm
3 mm
0.35 mm

Order No.:
90F190
Manufacturer:
Mentor
Manufacturer SKU:
1295.0001
Total Price: 0.79 € *
1 pcs.
0.7854 €
10 pcs.
0.4879 €
50 pcs.
0.3213 €
250 pcs.
0.2618 €
1000 pcs.
0.2213 €
0 Ω
SMD
33 mm
0.4 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.