SMD Resistors
1,811 items in 32,378 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter

Order No.:
02E9535
Manufacturer:
Vishay
Manufacturer SKU:
CRCW080575K0FKTABC
Total Price: 57.12 € *
5000 pcs.
0.0114 €
75 kΩ
±1 %
0.125 W
SMD 0805 (2012)
Dickschicht
-55 °C
155 °C
2 mm
1.2 mm
0.45 mm

Order No.:
02E9724
Manufacturer:
Vishay
Manufacturer SKU:
CRCW08058K20JNEA
Total Price: 218.96 € *
20000 pcs.
0.0109 €
8.2 kΩ
±5 %
0.125 W
SMD 0805 (2012)
Dickschicht
-55 °C
155 °C
2 mm
1.2 mm
0.45 mm

Order No.:
03E0638
Manufacturer:
Vishay
Manufacturer SKU:
CRCW12061M00FKTABC
Total Price: 95.20 € *
5000 pcs.
0.0190 €
1 MΩ
±1 %
0.25 W
SMD 1206 (3216)
Dickschicht
-55 °C
155 °C
3.2 mm
1.6 mm
0.55 mm

Order No.:
03E0757
Manufacturer:
Vishay
Manufacturer SKU:
CRCW12061R33FKEA
Total Price: 124.95 € *
5000 pcs.
0.0250 €
1.33 Ω
±1 %
0.25 W
SMD 1206 (3216)
Dickschicht
-55 °C
155 °C
3.2 mm
1.6 mm
0.55 mm

Order No.:
03E0839
Manufacturer:
Vishay
Manufacturer SKU:
CRCW120620K0FHEAP
Total Price: 291.55 € *
5000 pcs.
0.0583 €
20 kΩ
±1 %
0.25 W
SMD 1206 (3216)
Dickschicht
-55 °C
155 °C
3.2 mm
1.6 mm
0.55 mm

Order No.:
03E0862
Manufacturer:
Vishay
Manufacturer SKU:
CRCW120620R0JNTABC
Total Price: 89.25 € *
5000 pcs.
0.0178 €
20 Ω
±5 %
0.25 W
SMD 1206 (3216)
Dickschicht
-55 °C
155 °C
3.2 mm
1.6 mm
0.55 mm

Order No.:
03E0946
Manufacturer:
Vishay
Manufacturer SKU:
CRCW120622K1FHEAP
Total Price: 291.55 € *
5000 pcs.
0.0583 €
22.1 kΩ
±1 %
0.25 W
SMD 1206 (3216)
Dickschicht
-55 °C
155 °C
3.2 mm
1.6 mm
0.55 mm

Order No.:
03E1100
Manufacturer:
Vishay
Manufacturer SKU:
CRCW1206270KFHEAP
Total Price: 291.55 € *
5000 pcs.
0.0583 €
270 kΩ
±1 %
0.25 W
SMD 1206 (3216)
Dickschicht
-55 °C
155 °C
3.2 mm
1.6 mm
0.55 mm

Order No.:
03E1711
Manufacturer:
Vishay
Manufacturer SKU:
CRCW12063K00FHEAP
Total Price: 291.55 € *
5000 pcs.
0.0583 €
3 kΩ
±1 %
0.25 W
SMD 1206 (3216)
Dickschicht
-55 °C
155 °C
3.2 mm
1.6 mm
0.55 mm

Order No.:
03E2032
Manufacturer:
Vishay
Manufacturer SKU:
CRCW1206475KFKTABC
Total Price: 95.20 € *
5000 pcs.
0.0190 €
475 kΩ
±1 %
0.25 W
SMD 1206 (3216)
Dickschicht
-55 °C
155 °C
3.2 mm
1.6 mm
0.55 mm

Order No.:
03E2113
Manufacturer:
Vishay
Manufacturer SKU:
CRCW12064K30FHEAP
Total Price: 291.55 € *
5000 pcs.
0.0583 €
4.3 kΩ
±1 %
0.25 W
SMD 1206 (3216)
Dickschicht
-55 °C
155 °C
3.2 mm
1.6 mm
0.55 mm

Order No.:
03E2242
Manufacturer:
Vishay
Manufacturer SKU:
CRCW1206510RFHEAP
Total Price: 291.55 € *
5000 pcs.
0.0583 €
510 Ω
±1 %
0.25 W
SMD 1206 (3216)
Dickschicht
-55 °C
155 °C
3.2 mm
1.6 mm
0.55 mm

Order No.:
03E2253
Manufacturer:
Vishay
Manufacturer SKU:
CRCW1206511RFKEA
Total Price: 102.34 € *
10000 pcs.
0.0102 €
511 Ω
±1 %
0.25 W
SMD 1206 (3216)
Dickschicht
-55 °C
155 °C
3.2 mm
1.6 mm
0.55 mm

Order No.:
03E5174
Manufacturer:
Vishay
Manufacturer SKU:
CRCW2512100RFKEG
Total Price: 326.06 € *
2000 pcs.
0.1630 €
100 Ω
±1 %
1 W
SMD 2512 (6330)
Dickschicht
-55 °C
155 °C
6.3 mm
3 mm
0.6 mm

Order No.:
03E6432
Manufacturer:
Vishay
Manufacturer SKU:
CRCW25124R70JNTHBC
Total Price: 176.12 € *
4000 pcs.
0.0440 €
4.7 Ω
±5 %
1 W
SMD 2512 (6330)
Dickschicht
-55 °C
155 °C
6.3 mm
3 mm
0.6 mm

Order No.:
03E6568
Manufacturer:
Vishay
Manufacturer SKU:
CRCW25125R60FKEG
Total Price: 376.04 € *
2000 pcs.
0.1880 €
5.6 Ω
±1 %
1 W
SMD 2512 (6330)
Dickschicht
-55 °C
155 °C
6.3 mm
3 mm
0.6 mm

Order No.:
04E2701
Manufacturer:
Vishay
Manufacturer SKU:
MMA02040C1108FB300
Total Price: 135.66 € *
3000 pcs.
0.0452 €
1.1 Ω
±1 %
0.4 W
SMD 0204
Mini-MELF
Dünnschicht
-55 °C
155 °C
3.6 mm
1.4 mm

Order No.:
04E2909
Manufacturer:
Vishay
Manufacturer SKU:
MMA02040C2008FB300
Total Price: 135.66 € *
3000 pcs.
0.0452 €
2 Ω
±1 %
0.4 W
SMD 0204
Mini-MELF
Dünnschicht
-55 °C
155 °C
3.6 mm
1.4 mm

Order No.:
04E3734
Manufacturer:
Vishay
Manufacturer SKU:
MMA02040D2502BB300
Total Price: 635.46 € *
3000 pcs.
0.2118 €
25 kΩ
±0,1 %
0.25 W
SMD 0204
Mini-MELF
Dünnschicht
-55 °C
125 °C
3.6 mm
1.4 mm

Order No.:
04E3751
Manufacturer:
Vishay
Manufacturer SKU:
MMA02040D2703BB100
Total Price: 464.10 € *
1000 pcs.
0.4641 €
270 kΩ
±0,1 %
0.25 W
SMD 0204
Mini-MELF
Dünnschicht
-55 °C
125 °C
3.6 mm
1.4 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.