SMD Resistors
1,371 items in 4,181 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height

Order No.:
06E8384
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CR0201-FW-1001GLF
Total Price: 178.50 € *
10000 pcs.
0.0178 €
1 kΩ
±1 %
0.05 W
SMD 0201 (0603)
Dickschicht
-55 °C
125 °C
0.6 mm
0.3 mm
0.26 mm

Order No.:
06E8385
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CR0201-FW-1002GLF
Total Price: 178.50 € *
10000 pcs.
0.0178 €
10 kΩ
±1 %
0.05 W
SMD 0201 (0603)
Dickschicht
-55 °C
125 °C
0.6 mm
0.3 mm
0.26 mm

Order No.:
06E8387
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CR0201-FW-1004GLF
Total Price: 178.50 € *
10000 pcs.
0.0178 €
1 MΩ
±1 %
0.05 W
SMD 0201 (0603)
Dickschicht
-55 °C
125 °C
0.6 mm
0.3 mm
0.26 mm

Order No.:
06E8392
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CR0201-FW-1500GLF
Total Price: 178.50 € *
10000 pcs.
0.0178 €
150 Ω
±1 %
0.05 W
SMD 0201 (0603)
Dickschicht
-55 °C
125 °C
0.6 mm
0.3 mm
0.26 mm

Order No.:
06E8400
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CR0201-FW-2001GLF
Total Price: 178.50 € *
10000 pcs.
0.0178 €
2 kΩ
±1 %
0.05 W
SMD 0201 (0603)
Dickschicht
-55 °C
125 °C
0.6 mm
0.3 mm
0.26 mm

Order No.:
06E8402
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CR0201-FW-2003GLF
Total Price: 178.50 € *
10000 pcs.
0.0178 €
200 kΩ
±1 %
0.05 W
SMD 0201 (0603)
Dickschicht
-55 °C
125 °C
0.6 mm
0.3 mm
0.26 mm

Order No.:
06E8404
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CR0201-FW-22R0GLF
Total Price: 178.50 € *
10000 pcs.
0.0178 €
22 Ω
±1 %
0.05 W
SMD 0201 (0603)
Dickschicht
-55 °C
125 °C
0.6 mm
0.3 mm
0.26 mm

Order No.:
06E8416
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CR0201-FW-3302GLF
Total Price: 178.50 € *
10000 pcs.
0.0178 €
33 kΩ
±1 %
0.05 W
SMD 0201 (0603)
Dickschicht
-55 °C
125 °C
0.6 mm
0.3 mm
0.26 mm

Order No.:
06E8417
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CR0201-FW-33R0GLF
Total Price: 178.50 € *
10000 pcs.
0.0178 €
33 Ω
±1 %
0.05 W
SMD 0201 (0603)
Dickschicht
-55 °C
125 °C
0.6 mm
0.3 mm
0.26 mm

Order No.:
06E8434
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CR0201-FW-49R9GLF
Total Price: 178.50 € *
10000 pcs.
0.0178 €
49.9 Ω
±1 %
0.05 W
SMD 0201 (0603)
Dickschicht
-55 °C
125 °C
0.6 mm
0.3 mm
0.26 mm

Order No.:
06E8457
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CR0201-J/-000GLF
Total Price: 35.70 € *
10000 pcs.
0.0036 €
0 Ω
±5 %
0.05 W
SMD 0201 (0603)
Dickschicht
-55 °C
125 °C
0.6 mm
0.3 mm
0.26 mm

Order No.:
06E8458
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CR0201-JW-100GLF
Total Price: 142.80 € *
10000 pcs.
0.0143 €
10 Ω
±5 %
0.05 W
SMD 0201 (0603)
Dickschicht
-55 °C
125 °C
0.6 mm
0.3 mm
0.26 mm

Order No.:
06E8460
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CR0201-JW-102GLF
Total Price: 142.80 € *
10000 pcs.
0.0143 €
1 kΩ
±5 %
0.05 W
SMD 0201 (0603)
Dickschicht
-55 °C
125 °C
0.6 mm
0.3 mm
0.26 mm

Order No.:
06E8461
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CR0201-JW-103GLF
Total Price: 142.80 € *
10000 pcs.
0.0143 €
10 kΩ
±5 %
0.05 W
SMD 0201 (0603)
Dickschicht
-55 °C
125 °C
0.6 mm
0.3 mm
0.26 mm

Order No.:
06E8462
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CR0201-JW-104GLF
Total Price: 142.80 € *
10000 pcs.
0.0143 €
100 kΩ
±5 %
0.05 W
SMD 0201 (0603)
Dickschicht
-55 °C
125 °C
0.6 mm
0.3 mm
0.26 mm

Order No.:
06E8469
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CR0201-JW-201GLF
Total Price: 142.80 € *
10000 pcs.
0.0143 €
200 Ω
±5 %
0.05 W
SMD 0201 (0603)
Dickschicht
-55 °C
125 °C
0.6 mm
0.3 mm
0.26 mm

Order No.:
06E8476
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CR0201-JW-331GLF
Total Price: 142.80 € *
10000 pcs.
0.0143 €
330 Ω
±5 %
0.05 W
SMD 0201 (0603)
Dickschicht
-55 °C
125 °C
0.6 mm
0.3 mm
0.26 mm

Order No.:
06E8479
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CR0201-JW-471GLF
Total Price: 142.80 € *
10000 pcs.
0.0143 €
470 Ω
±5 %
0.05 W
SMD 0201 (0603)
Dickschicht
-55 °C
125 °C
0.6 mm
0.3 mm
0.26 mm

Order No.:
06E8480
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CR0201-JW-472GLF
Total Price: 142.80 € *
10000 pcs.
0.0143 €
4.7 kΩ
±5 %
0.05 W
SMD 0201 (0603)
Dickschicht
-55 °C
125 °C
0.6 mm
0.3 mm
0.26 mm

Order No.:
06E8486
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CR0402-FW-1104GLF
Total Price: 130.90 € *
20000 pcs.
0.0065 €
1.1 MΩ
±1 %
0.063 W
SMD 0402 (1005)
Dickschicht
-55 °C
155 °C
1 mm
0.5 mm
0.32 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.