PTC Thermistors
164 items in 228 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Response temperature
Tolerance
Design
Rated voltage (DC)
Rated voltage (AC)
Rated current
switching current
Assembly
min. operating temperature
max. operating temperature

Order No.:
82E1144
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59701A0090A062
Total Price: 8.21 € *
10 pcs.
0.8211 €
50 pcs.
0.7140 €
250 pcs.
0.6307 €
1000 pcs.
0.5474 €
1 kΩ
90 °C
±50 %
SMD 0805
25 V
SMD
-40 °C
125 °C

Order No.:
82E1148
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59701A0100A062
Total Price: 1.32 € *
1 pcs.
1.3209 €
10 pcs.
0.8211 €
50 pcs.
0.7140 €
250 pcs.
0.6307 €
1000 pcs.
0.5474 €
1 kΩ
100 °C
±50 %
SMD 0805
25 V
SMD
-40 °C
125 °C

Order No.:
82E1180
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59707A0120A062
Total Price: 1.81 € *
1 pcs.
1.8088 €
10 pcs.
1.1305 €
50 pcs.
0.9996 €
250 pcs.
0.8568 €
2000 pcs.
0.6783 €
125 Ω
120 °C
±25 %
SMD 1210
80 V
80 V
50 A
300 mA
SMD
-40 °C
125 °C

Order No.:
82E1181
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59607A0120A062
Total Price: 11.31 € *
10 pcs.
1.1305 €
50 pcs.
0.9996 €
250 pcs.
0.8568 €
2000 pcs.
0.6783 €
4000 pcs.
0.6307 €
55 Ω
120 °C
±25 %
SMD 1210
30 V
30 V
70 A
400 mA
SMD
-40 °C
125 °C

Order No.:
82E1182
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59622A0090A062
Total Price: 12.02 € *
10 pcs.
1.2019 €
50 pcs.
1.0591 €
250 pcs.
0.9163 €
1000 pcs.
0.7973 €
4000 pcs.
0.6902 €
220 Ω
90 °C
±25 %
SMD 0603
60 V
60 V
22 A
220 mA
SMD
-40 °C
125 °C

Order No.:
82E1184
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59606A0110A062
Total Price: 1.81 € *
1 pcs.
1.8088 €
10 pcs.
1.1305 €
50 pcs.
0.9996 €
250 pcs.
0.8568 €
2000 pcs.
0.6783 €
27 Ω
110 °C
±25 %
SMD 1210
30 V
30 V
90 A
500 mA
SMD
-40 °C
125 °C

Order No.:
82E1210
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59601A0075A062
Total Price: 0.56 € *
1 pcs.
0.5593 €
25 pcs.
0.4403 €
100 pcs.
0.3689 €
250 pcs.
0.3213 €
1000 pcs.
0.2927 €
470 Ω
75 °C
±50 %
SMD 0603
32 V
SMD
-40 °C
125 °C

Order No.:
82E1216
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59601A0105A062
Total Price: 6.66 € *
10 pcs.
0.6664 €
50 pcs.
0.5831 €
470 Ω
105 °C
±50 %
SMD 0603
32 V
SMD
-40 °C
125 °C

Order No.:
82E1284
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59874C0120A070
Total Price: 3.18 € *
1 pcs.
3.1773 €
10 pcs.
1.9873 €
50 pcs.
1.7374 €
500 pcs.
1.3923 €
1000 pcs.
1.2971 €
55 Ω
120 °C
±25 %
radial
265 V
265 V
60 A
1 A
THT
0 °C
60 °C

Order No.:
82E1290
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59910C0120A070
Total Price: 7.21 € *
1 pcs.
7.2114 €
10 pcs.
6.3903 €
50 pcs.
5.7596 €
150 pcs.
5.2360 €
500 pcs.
4.8076 €
900 mΩ
120 °C
±25 %
radial
80 V
80 V
1 kA
15 A
THT
-40 °C
85 °C

Order No.:
82E1292
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59930C0120A070
Total Price: 5.14 € *
2 pcs.
2.5704 €
25 pcs.
2.2967 €
150 pcs.
2.0587 €
500 pcs.
1.8802 €
1000 pcs.
1.7731 €
1.65 Ω
120 °C
±25 %
radial
80 V
80 V
700 A
10 A
THT
-40 °C
125 °C

Order No.:
82E1294
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59940C0120A070
Total Price: 2.05 € *
1 pcs.
2.0468 €
25 pcs.
1.7374 €
100 pcs.
1.6065 €
250 pcs.
1.5232 €
1000 pcs.
1.3923 €
2.3 Ω
120 °C
±25 %
radial
80 V
80 V
450 A
8 A
THT
-40 °C
125 °C

Order No.:
82E1304
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59965C0120A070
Total Price: 2.89 € *
1 pcs.
2.8917 €
10 pcs.
1.8088 €
50 pcs.
1.5827 €
500 pcs.
1.2614 €
1000 pcs.
1.1781 €
1.2 Ω
120 °C
±25 %
radial
30 V
30 V
600 A
4.3 A
THT
-40 °C
125 °C

Order No.:
82E1305
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59975C0120A070
Total Price: 17.49 € *
10 pcs.
1.7493 €
50 pcs.
1.5351 €
500 pcs.
1.2257 €
1000 pcs.
1.1424 €
2000 pcs.
1.0591 €
1.8 Ω
120 °C
±25 %
radial
30 V
30 V
450 A
3 A
THT
-40 °C
125 °C

Order No.:
82E1306
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59985C0120A070
Total Price: 1.81 € *
1 pcs.
1.8088 €
10 pcs.
1.1305 €
50 pcs.
0.9996 €
500 pcs.
0.7973 €
1000 pcs.
0.7378 €
4.6 Ω
120 °C
±25 %
radial
30 V
30 V
250 A
1 A
THT
-40 °C
125 °C

Order No.:
82E1314
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59960C0120A070
Total Price: 18.09 € *
10 pcs.
1.8088 €
50 pcs.
1.5827 €
500 pcs.
1.2614 €
1000 pcs.
1.1781 €
2000 pcs.
1.0948 €
5.6 Ω
120 °C
±25 %
radial
80 V
80 V
250 A
4.3 A
THT
-25 °C
125 °C

Order No.:
82E1315
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59970C0120A070
Total Price: 2.02 € *
1 pcs.
2.0230 €
10 pcs.
1.2614 €
50 pcs.
1.1067 €
500 pcs.
0.8925 €
1000 pcs.
0.8211 €
9.4 Ω
120 °C
±25 %
radial
80 V
80 V
150 A
3 A
THT
-25 °C
125 °C

Order No.:
82E1316
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59980C0120A070
Total Price: 1.81 € *
1 pcs.
1.8088 €
10 pcs.
1.1305 €
50 pcs.
0.9996 €
500 pcs.
0.7973 €
1000 pcs.
0.7378 €
25 Ω
120 °C
±25 %
radial
80 V
80 V
85 A
1 A
THT
-25 °C
125 °C

Order No.:
82E1317
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59990C0120A070
Total Price: 8.93 € *
10 pcs.
0.8925 €
50 pcs.
0.7854 €
500 pcs.
0.6307 €
55 Ω
120 °C
±25 %
radial
80 V
80 V
50 A
700 mA
THT
-25 °C
125 °C

Order No.:
82E1322
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59840C0120A070
Total Price: 2.09 € *
1 pcs.
2.0944 €
25 pcs.
1.7731 €
100 pcs.
1.6422 €
500 pcs.
1.4756 €
1000 pcs.
1.4042 €
6 Ω
120 °C
±25 %
radial
265 V
265 V
330 A
4.1 A
THT
0 °C
60 °C
A NTC thermistor (Negative Temperature Coefficient) is a temperature-dependent electrical resistor. Unlike the normal thermistor, which reliably conducts current at high temperatures, the NTC resistor does so at low temperatures. As the temperature rises, the resistance of the NTC thermistor also increases. The result: less current flows.
The main function of NTC thermistors is temperature measurement and control, but they are also used for overcurrent protection. NTC thermistors are mainly used in air conditioning and heating applications.