PTC Thermistors
160 items in 224 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Response temperature
Tolerance
Design
Rated voltage (DC)
Rated voltage (AC)
Rated current
switching current
Assembly
min. operating temperature
max. operating temperature

Order No.:
82E3530
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59980C0130A070
Total Price: 0.88 € *
1 pcs.
0.8806 €
10 pcs.
0.6307 €
100 pcs.
0.5355 €
500 pcs.
0.4641 €
1000 pcs.
0.4165 €
62 Ω
130 °C
±20 %
radial
80 V
80 V
85 A
700 mA
THT
-40 °C
125 °C

Order No.:
82E3554
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59840C0080A070
Total Price: 2.09 € *
1 pcs.
2.0944 €
25 pcs.
1.7731 €
100 pcs.
1.6422 €
500 pcs.
1.4756 €
1000 pcs.
1.4042 €
6 Ω
80 °C
±25 %
radial
265 V
265 V
170 A
4.1 A
THT
0 °C
60 °C

Order No.:
82E3560
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59870C0080A070
Total Price: 19.87 € *
10 pcs.
1.9873 €
50 pcs.
1.7374 €
500 pcs.
1.3923 €
1000 pcs.
1.2971 €
2000 pcs.
1.2019 €
25 Ω
80 °C
±25 %
radial
265 V
265 V
60 A
1 A
THT
0 °C
60 °C

Order No.:
82E3562
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59880C0080A070
Total Price: 12.50 € *
10 pcs.
1.2495 €
50 pcs.
1.1067 €
500 pcs.
0.8806 €
1000 pcs.
0.8211 €
2000 pcs.
0.7616 €
70 Ω
80 °C
±25 %
radial
265 V
265 V
30 A
400 mA
THT
0 °C
60 °C

Order No.:
82E3610
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59870C0160A070
Total Price: 19.87 € *
10 pcs.
1.9873 €
50 pcs.
1.7374 €
500 pcs.
1.3923 €
1000 pcs.
1.2971 €
2000 pcs.
1.2019 €
25 Ω
160 °C
±25 %
radial
160 V
160 V
125 A
1 A
THT
0 °C
60 °C

Order No.:
82E3612
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59880C0160A070
Total Price: 16.30 € *
10 pcs.
1.6303 €
50 pcs.
1.4399 €
500 pcs.
1.1424 €
1000 pcs.
1.0710 €
2000 pcs.
0.9877 €
70 Ω
160 °C
±25 %
radial
160 V
160 V
70 A
400 mA
THT
0 °C
60 °C

Order No.:
82E3614
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59890C0160A070
Total Price: 1.81 € *
1 pcs.
1.8088 €
10 pcs.
1.1305 €
50 pcs.
0.9996 €
500 pcs.
0.7973 €
1000 pcs.
0.7378 €
150 Ω
160 °C
±25 %
radial
160 V
160 V
35 A
200 mA
THT
0 °C
60 °C

Order No.:
82E3666
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59950C0080A070
Total Price: 3.17 € *
1 pcs.
3.1654 €
10 pcs.
1.9754 €
50 pcs.
1.7255 €
500 pcs.
1.3804 €
1000 pcs.
1.2852 €
3.7 Ω
80 °C
±25 %
radial
80 V
80 V
170 A
5.5 A
THT
-40 °C
125 °C

Order No.:
82E3668
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59960C0080A070
Total Price: 18.09 € *
10 pcs.
1.8088 €
50 pcs.
1.5827 €
500 pcs.
1.2614 €
1000 pcs.
1.1781 €
2000 pcs.
1.0948 €
5.6 Ω
80 °C
±25 %
radial
80 V
80 V
130 A
4.3 A
THT
-40 °C
125 °C

Order No.:
82E3694
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59995C0160A070
Total Price: 9.04 € *
10 pcs.
0.9044 €
50 pcs.
0.7973 €
500 pcs.
0.6426 €
13 Ω
160 °C
±25 %
radial
20 V
20 V
150 A
700 mA
THT
-40 °C
125 °C

Order No.:
82E3906
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59060A0080A010
Total Price: 19.75 € *
10 pcs.
1.9754 €
50 pcs.
1.7255 €
250 pcs.
1.4994 €
2000 pcs.
1.1781 €
4000 pcs.
1.0829 €
9 Ω
80 °C
±30 %
Scheibe
30 V
30 V
SMD
-40 °C
200 °C

Order No.:
82E1328
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59890C0120A070
Total Price: 1.81 € *
1 pcs.
1.8088 €
10 pcs.
1.1305 €
50 pcs.
0.9996 €
500 pcs.
0.7973 €
1000 pcs.
0.7378 €
150 Ω
120 °C
±25 %
radial
265 V
265 V
30 A
200 mA
THT
0 °C
60 °C

Order No.:
82E5870
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59758B0110A070
Total Price: 922.25 € *
500 pcs.
1.8445 €
7.5 kΩ
±33 %
radial
8 mA
THT
0 °C
60 °C

Order No.:
17D0725
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59052D1100A040
Total Price: 828.24 € *
800 pcs.
1.0353 €
550 Ω
radial
THT
0 °C
40 °C

Order No.:
17D0726
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59052D1110A040
Total Price: 828.24 € *
800 pcs.
1.0353 €
4000 pcs.
0.9520 €
550 Ω
radial
THT
0 °C
40 °C

Order No.:
17D0727
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59052D1120A040
Total Price: 828.24 € *
800 pcs.
1.0353 €
550 Ω
radial
THT
0 °C
40 °C

Order No.:
45D8831
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59052D1070A040
Total Price: 828.24 € *
800 pcs.
1.0353 €
570 Ω
70 °C
radial
30 V
THT
0 °C
40 °C

Order No.:
45D8832
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59052D1080A040
Total Price: 828.24 € *
800 pcs.
1.0353 €
570 Ω
radial
THT
0 °C
40 °C

Order No.:
45D8833
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59052D1090A040
Total Price: 828.24 € *
800 pcs.
1.0353 €
550 Ω
radial
THT
0 °C
40 °C

Order No.:
45D8838
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59249R0155B010
Total Price: 1,605.45 € *
1088 pcs.
1.4756 €
3 kΩ
±35 %
Scheibe
SMD
-40 °C
200 °C
A NTC thermistor (Negative Temperature Coefficient) is a temperature-dependent electrical resistor. Unlike the normal thermistor, which reliably conducts current at high temperatures, the NTC resistor does so at low temperatures. As the temperature rises, the resistance of the NTC thermistor also increases. The result: less current flows.
The main function of NTC thermistors is temperature measurement and control, but they are also used for overcurrent protection. NTC thermistors are mainly used in air conditioning and heating applications.