PTC Thermistors
46 items in 228 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Response temperature
Tolerance
Design
Rated voltage (DC)
Rated voltage (AC)
Rated current
switching current
Assembly
min. operating temperature
max. operating temperature

Order No.:
82E3004
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59301P1120A062
Total Price: 1,344.70 € *
1000 pcs.
1.3447 €
3.1 Ω
120 °C
±25 %
SMD 4032
30 V
30 V
310 A
640 mA
SMD
-40 °C
125 °C

Order No.:
82E3006
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59115P1080A062
Total Price: 1,178.10 € *
1000 pcs.
1.1781 €
55 Ω
80 °C
±25 %
SMD 3225
30 V
30 V
40 A
85 mA
SMD
-40 °C
125 °C

Order No.:
82E3008
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59215P1080A062
Total Price: 1,178.10 € *
1000 pcs.
1.1781 €
25 Ω
80 °C
±25 %
SMD 3225
30 V
30 V
65 A
135 mA
SMD
-40 °C
125 °C

Order No.:
82E3015
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59315P1120A062
Total Price: 1,213.80 € *
1000 pcs.
1.2138 €
55 Ω
120 °C
±25 %
SMD 4032
63 V
63 V
SMD
-40 °C
125 °C

Order No.:
82E3480
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59771B0120A070
Total Price: 1,332.80 € *
1000 pcs.
1.3328 €
5000 pcs.
1.2257 €
120 Ω
120 °C
±25 %
radial
420 V
420 V
49 A
1.4 A
THT
0 °C
60 °C

Order No.:
82E3504
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59840C0130A070
Total Price: 758.03 € *
700 pcs.
1.0829 €
4900 pcs.
0.9044 €
9800 pcs.
0.8568 €
9 Ω
130 °C
±25 %
radial
265 V
265 V
330 A
2.2 A
THT
0 °C
60 °C

Order No.:
82E3506
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59850C0130A070
Total Price: 1,423.24 € *
1300 pcs.
1.0948 €
5200 pcs.
0.9877 €
10400 pcs.
0.9401 €
13 Ω
130 °C
±25 %
radial
265 V
265 V
200 A
1.5 A
THT
0 °C
60 °C

Order No.:
82E3510
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59870C0130A070
Total Price: 1,594.60 € *
2000 pcs.
0.7973 €
50 Ω
130 °C
±25 %
radial
265 V
265 V
100 A
400 mA
THT
0 °C
60 °C

Order No.:
82E3512
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59880C0130A070
Total Price: 1,285.20 € *
2000 pcs.
0.6426 €
160 Ω
130 °C
±25 %
radial
265 V
265 V
55 A
200 mA
THT
0 °C
60 °C

Order No.:
82E3520
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59910C0130A070
Total Price: 2,715.58 € *
700 pcs.
3.8794 €
1.2 Ω
130 °C
±20 %
radial
80 V
80 V
1 A
10 A
THT
-40 °C
125 °C

Order No.:
82E3522
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59930C0130A070
Total Price: 1,285.20 € *
1000 pcs.
1.2852 €
2.2 Ω
130 °C
±20 %
radial
80 V
80 V
700 A
8 A
THT
-40 °C
125 °C

Order No.:
82E3524
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59950C0130A070
Total Price: 1,082.90 € *
1000 pcs.
1.0829 €
4.9 Ω
130 °C
±20 %
radial
80 V
80 V
320 A
4.3 A
THT
-40 °C
125 °C

Order No.:
82E3526
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59960C0130A070
Total Price: 1,618.40 € *
2000 pcs.
0.8092 €
8 Ω
130 °C
±20 %
radial
80 V
80 V
250 A
3 A
THT
-40 °C
125 °C

Order No.:
82E3556
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59850C0080A070
Total Price: 1,082.90 € *
1000 pcs.
1.0829 €
10 Ω
80 °C
±25 %
radial
265 V
265 V
110 A
2.2 A
THT
0 °C
60 °C

Order No.:
82E3608
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59860C0160A070
Total Price: 1,670.76 € *
1300 pcs.
1.2852 €
5200 pcs.
1.2019 €
15 Ω
160 °C
±25 %
radial
160 V
160 V
180 A
1.5 A
THT
0 °C
60 °C

Order No.:
82E3672
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59980C0080A070
Total Price: 1,380.40 € *
2000 pcs.
0.6902 €
25 Ω
80 °C
±25 %
radial
80 V
80 V
50 A
1 A
THT
-40 °C
125 °C

Order No.:
82E3684
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59945C0160A070
Total Price: 1,285.20 € *
1000 pcs.
1.2852 €
5000 pcs.
1.1781 €
10000 pcs.
1.1424 €
450 mΩ
160 °C
±25 %
radial
20 V
20 V
1.5 kA
8 A
THT
-40 °C
125 °C

Order No.:
82E3686
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59955C0160A070
Total Price: 2,380.00 € *
2000 pcs.
1.19 €
800 mΩ
160 °C
±25 %
radial
20 V
20 V
950 A
5.5 A
THT
-40 °C
125 °C

Order No.:
82E3688
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59965C0160A070
Total Price: 1,082.90 € *
1000 pcs.
1.0829 €
1.2 Ω
160 °C
±25 %
radial
20 V
20 V
700 A
4.3 A
THT
-40 °C
125 °C

Order No.:
82E3690
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B59975C0160A070
Total Price: 1,927.80 € *
2000 pcs.
0.9639 €
1.8 Ω
160 °C
±25 %
radial
20 V
20 V
550 A
3 A
THT
-40 °C
125 °C
A NTC thermistor (Negative Temperature Coefficient) is a temperature-dependent electrical resistor. Unlike the normal thermistor, which reliably conducts current at high temperatures, the NTC resistor does so at low temperatures. As the temperature rises, the resistance of the NTC thermistor also increases. The result: less current flows.
The main function of NTC thermistors is temperature measurement and control, but they are also used for overcurrent protection. NTC thermistors are mainly used in air conditioning and heating applications.