Varistors
236 items in 305 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Tolerance

Order No.:
07E5032
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D431K
Total Price: 8.09 € *
20 pcs.
0.4046 €
100 pcs.
0.3213 €
500 pcs.
0.2594 €
2000 pcs.
0.2309 €
4000 pcs.
0.2059 €
radial
430 V
350 V
275 V
-40 °C
85 °C
±10 %

Order No.:
07E6354
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
ISOM8-250-B-L2
Total Price: 2.45 € *
1 pcs.
2.4514 €
10 pcs.
1.7493 €
50 pcs.
1.4875 €
2000 pcs.
1.1781 €
radial
320 V
250 V
10 mm
-40 °C
125 °C
UL, CSA

Order No.:
06E8293
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CG0603MLA-5.5ME
Total Price: 5.47 € *
100 pcs.
0.0547 €
1000 pcs.
0.0488 €
16000 pcs.
0.0393 €
SMD 0603
8 V
5.5 V
4 V
-55 °C
125 °C

Order No.:
06E8294
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CG0603MLC-05E
Total Price: 7.38 € *
20 pcs.
0.3689 €
100 pcs.
0.2737 €
500 pcs.
0.2154 €
2000 pcs.
0.1785 €
4000 pcs.
0.1571 €
SMD 0603
5 V
-40 °C
85 °C

Order No.:
06E8330
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CGA0603MLC-24E
Total Price: 4.05 € *
10 pcs.
0.4046 €
50 pcs.
0.3332 €
250 pcs.
0.2654 €
1000 pcs.
0.2368 €
2000 pcs.
0.2118 €
SMD 0603
24 V
-40 °C
125 °C

Order No.:
07E4909
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D431KTR
Total Price: 4.58 € *
25 pcs.
0.1833 €
125 pcs.
0.1357 €
500 pcs.
0.1083 €
2000 pcs.
0.0881 €
5000 pcs.
0.0785 €
radial
430 V
350 V
275 V
0.25 W
7 mm
-40 °C
85 °C
±10 %

Order No.:
07E4913
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D471KTR
Total Price: 5.55 € *
20 pcs.
0.2773 €
100 pcs.
0.1904 €
500 pcs.
0.1428 €
2000 pcs.
0.1166 €
4000 pcs.
0.1012 €
radial
470 V
385 V
300 V
0.25 W
7 mm
-40 °C
85 °C
±10 %

Order No.:
07E4968
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-10D431K
Total Price: 6.90 € *
20 pcs.
0.3451 €
100 pcs.
0.2344 €
500 pcs.
0.1773 €
2000 pcs.
0.1416 €
4000 pcs.
0.1261 €
radial
430 V
350 V
275 V
0.4 W
10 mm
-40 °C
105 °C
±10 %

Order No.:
07E4996
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D102K
Total Price: 7.02 € *
10 pcs.
0.7021 €
50 pcs.
0.5950 €
250 pcs.
0.5117 €
1000 pcs.
0.4522 €
2000 pcs.
0.4165 €
radial
1 V
825 V
625 V
-40 °C
85 °C
±10 %

Order No.:
07E5010
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D220K
Total Price: 4.76 € *
10 pcs.
0.4760 €
50 pcs.
0.3570 €
250 pcs.
0.3023 €
1000 pcs.
0.2678 €
2000 pcs.
0.2404 €
radial
22 V
18 V
14 V
-40 °C
85 °C
±10 %

Order No.:
07E5022
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D330K
Total Price: 0.38 € *
1 pcs.
0.3808 €
10 pcs.
0.2737 €
100 pcs.
0.2344 €
500 pcs.
0.2023 €
1000 pcs.
0.1845 €
radial
33 V
26 V
20 V
-40 °C
85 °C
±10 %

Order No.:
07E5031
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D391KTR
Total Price: 5.00 € *
10 pcs.
0.4998 €
50 pcs.
0.3927 €
250 pcs.
0.3213 €
1000 pcs.
0.2832 €
2000 pcs.
0.2559 €
radial
390 V
320 V
250 V
-40 °C
85 °C
±10 %

Order No.:
07E5035
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D470KTR
Total Price: 5.95 € *
10 pcs.
0.5950 €
50 pcs.
0.4403 €
250 pcs.
0.3451 €
1000 pcs.
0.3035 €
2000 pcs.
0.2689 €
radial
47 V
38 V
30 V
7.5 mm
-40 °C
105 °C
UL
±10 %

Order No.:
07E5036
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D471K
Total Price: 5.12 € *
10 pcs.
0.5117 €
50 pcs.
0.3927 €
250 pcs.
0.3046 €
1000 pcs.
0.2666 €
2000 pcs.
0.2356 €
radial
470 V
385 V
300 V
-40 °C
85 °C
±10 %

Order No.:
07E5039
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D511KTR
Total Price: 5.47 € *
10 pcs.
0.5474 €
50 pcs.
0.4284 €
250 pcs.
0.3451 €
1000 pcs.
0.3082 €
2000 pcs.
0.2785 €
radial
510 V
415 V
320 V
-40 °C
85 °C
±10 %

Order No.:
07E5043
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D561KTR
Total Price: 5.47 € *
10 pcs.
0.5474 €
50 pcs.
0.4284 €
250 pcs.
0.3451 €
1000 pcs.
0.3082 €
2000 pcs.
0.2785 €
radial
560 V
460 V
350 V
-40 °C
85 °C
±10 %

Order No.:
07E5044
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D621K
Total Price: 5.24 € *
10 pcs.
0.5236 €
50 pcs.
0.4641 €
250 pcs.
0.4046 €
1000 pcs.
0.3570 €
2000 pcs.
0.3213 €
radial
620 V
505 V
385 V
-40 °C
85 °C
±10 %

Order No.:
07E5058
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D911K
Total Price: 7.02 € *
10 pcs.
0.7021 €
50 pcs.
0.5593 €
250 pcs.
0.4879 €
1000 pcs.
0.4284 €
2000 pcs.
0.3808 €
radial
910 V
745 V
550 V
7.5 mm
-40 °C
105 °C
UL
±10 %

Order No.:
07E5069
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D180KTR
Total Price: 10.12 € *
10 pcs.
1.0115 €
50 pcs.
0.8925 €
250 pcs.
0.7616 €
radial
18 V
14 V
11 V
-40 °C
85 °C
±10 %

Order No.:
07E5102
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D471KTR
Total Price: 9.28 € *
10 pcs.
0.9282 €
50 pcs.
0.8211 €
250 pcs.
0.7021 €
radial
470 V
385 V
300 V
-40 °C
85 °C
±10 %
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance