Varistors
638 items in 811 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number

Order No.:
82E2276
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0421K101
Total Price: 1.79 € *
1 pcs.
1.7850 €
25 pcs.
1.5232 €
200 pcs.
1.2971 €
400 pcs.
1.2376 €
800 pcs.
1.1781 €
radial
680 V
560 V
420 V
±10 %
1 W
10 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2199
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0200K101
Total Price: 2.50 € *
1 pcs.
2.4990 €
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
radial
33 V
26 V
20 V
±10 %
0.2 W
10 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2204
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0250K101
Total Price: 1.12 € *
1 pcs.
1.1186 €
10 pcs.
0.7021 €
50 pcs.
0.6188 €
radial
39 V
31 V
25 V
±10 %
0.1 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2205
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0250K101
Total Price: 2.50 € *
1 pcs.
2.4990 €
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
radial
39 V
31 V
25 V
±10 %
0.2 W
10 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2208
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0300K101
Total Price: 0.93 € *
1 pcs.
0.9282 €
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
radial
47 V
38 V
30 V
±10 %
0.05 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2210
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0300K101
Total Price: 2.50 € *
1 pcs.
2.4990 €
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
radial
47 V
38 V
30 V
±10 %
0.2 W
10 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2244
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0231K101
Total Price: 0.76 € *
1 pcs.
0.7616 €
10 pcs.
0.5355 €
100 pcs.
0.4641 €
500 pcs.
0.4046 €
1000 pcs.
0.3689 €
radial
360 V
300 V
230 V
±10 %
0.6 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2248
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0251K101
Total Price: 0.93 € *
1 pcs.
0.9282 €
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
radial
390 V
320 V
250 V
±10 %
0.4 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2250
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0251K101
Total Price: 2.50 € *
1 pcs.
2.4990 €
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
radial
390 V
320 V
250 V
±10 %
1 W
10 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2274
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0421K101
Total Price: 1.33 € *
1 pcs.
1.3328 €
10 pcs.
0.8330 €
50 pcs.
0.7378 €
250 pcs.
0.6307 €
radial
680 V
560 V
420 V
±10 %
0.6 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2414
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0551K101
Total Price: 2.08 € *
1 pcs.
2.0825 €
25 pcs.
1.7612 €
200 pcs.
1.4994 €
400 pcs.
1.4280 €
800 pcs.
1.3685 €
radial
910 V
745 V
550 V
±10 %
1 W
10 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E4576
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S2271K101
Total Price: 1.36 € *
1 pcs.
1.3566 €
10 pcs.
0.8449 €
50 pcs.
0.7497 €
radial
430 V
350 V
275 V
±10 %
0.6 W
7 mm
-40 °C
85 °C
UL, CSA, VDE, CECC

Order No.:
82E4578
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S2271K101
Total Price: 2.99 € *
1 pcs.
2.9869 €
10 pcs.
1.8683 €
50 pcs.
1.6303 €
250 pcs.
1.4161 €
1000 pcs.
1.2376 €
radial
430 V
350 V
275 V
±10 %
1 W
10 mm
-40 °C
85 °C
UL, CSA, VDE, CECC

Order No.:
82E2220
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0600K101
Total Price: 2.50 € *
1 pcs.
2.4990 €
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
radial
100 V
85 V
60 V
±10 %
1 W
10 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2406
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0301K101
Total Price: 2.50 € *
1 pcs.
2.4990 €
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
radial
470 V
385 V
300 V
±10 %
1 W
10 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E4574
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S2271K101
Total Price: 0.64 € *
1 pcs.
0.6426 €
25 pcs.
0.5117 €
100 pcs.
0.4403 €
250 pcs.
0.3808 €
1000 pcs.
0.3332 €
radial
430 V
350 V
275 V
±10 %
0.4 W
7 mm
-40 °C
85 °C
UL, CSA, VDE, CECC

Order No.:
82E2202
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0250K101
Total Price: 5.47 € *
10 pcs.
0.5474 €
50 pcs.
0.4046 €
250 pcs.
0.3213 €
1000 pcs.
0.2820 €
2000 pcs.
0.2499 €
radial
39 V
31 V
25 V
±10 %
0.02 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2245
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0231K101
Total Price: 1.00 € *
1 pcs.
0.9996 €
25 pcs.
0.8092 €
100 pcs.
0.6783 €
250 pcs.
0.5831 €
1000 pcs.
0.5117 €
radial
360 V
300 V
230 V
±10 %
1 W
10 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2249
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0251K101
Total Price: 1.12 € *
1 pcs.
1.1186 €
10 pcs.
0.7021 €
50 pcs.
0.6188 €
radial
390 V
320 V
250 V
±10 %
0.6 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2253
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0271K101
Total Price: 0.93 € *
1 pcs.
0.9282 €
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
radial
430 V
350 V
275 V
±10 %
0.4 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance