Varistors
236 items in 305 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Tolerance

Order No.:
07E4976
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-10D560K
Total Price: 366.52 € *
2000 pcs.
0.1833 €
radial
56 V
45 V
35 V
0.4 W
10 mm
-40 °C
105 °C
±10 %

Order No.:
07E4977
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-10D560KTR
Total Price: 418.88 € *
2000 pcs.
0.2094 €
radial
56 V
45 V
35 V
0.4 W
10 mm
-40 °C
105 °C
±10 %

Order No.:
07E4978
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-10D561K
Total Price: 523.60 € *
2000 pcs.
0.2618 €
radial
560 V
460 V
350 V
0.4 W
10 mm
-40 °C
105 °C
±10 %

Order No.:
07E4979
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-10D561KTR
Total Price: 376.04 € *
2000 pcs.
0.1880 €
radial
560 V
460 V
350 V
0.4 W
10 mm
-40 °C
105 °C
±10 %

Order No.:
07E4980
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-10D621K
Total Price: 1,218.56 € *
6400 pcs.
0.1904 €
radial
620 V
505 V
385 V
10 mm
-40 °C
105 °C
±10 %

Order No.:
07E4981
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-10D621KTR
Total Price: 478.38 € *
2000 pcs.
0.2392 €
radial
620 V
505 V
385 V
0.4 W
10 mm
-40 °C
105 °C
±10 %

Order No.:
07E4982
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-10D680K
Total Price: 366.52 € *
2000 pcs.
0.1833 €
radial
68 V
56 V
40 V
0.4 W
10 mm
-40 °C
105 °C
±10 %

Order No.:
07E4983
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-10D680KTR
Total Price: 418.88 € *
2000 pcs.
0.2094 €
radial
68 V
56 V
40 V
0.4 W
10 mm
-40 °C
105 °C
±10 %

Order No.:
07E4984
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-10D681K
Total Price: 1,218.56 € *
6400 pcs.
0.1904 €
radial
680 V
560 V
420 V
-40 °C
105 °C
±10 %

Order No.:
07E4985
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-10D681KTR
Total Price: 478.38 € *
2000 pcs.
0.2392 €
radial
680 V
560 V
420 V
0.4 W
10 mm
-40 °C
105 °C
±10 %

Order No.:
07E4987
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-10D751KTR
Total Price: 478.38 € *
2000 pcs.
0.2392 €
radial
750 V
620 V
460 V
0.4 W
10 mm
-40 °C
105 °C
±10 %

Order No.:
07E4989
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-10D781KTR
Total Price: 552.16 € *
2000 pcs.
0.2761 €
radial
780 V
640 V
480 V
0.4 W
10 mm
-40 °C
105 °C
±10 %

Order No.:
07E4990
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-10D820K
Total Price: 445.06 € *
2000 pcs.
0.2225 €
radial
82 V
65 V
50 V
0.4 W
10 mm
-40 °C
105 °C
±10 %

Order No.:
07E4991
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-10D820KTR
Total Price: 533.12 € *
2000 pcs.
0.2666 €
radial
82 V
65 V
50 V
0.4 W
10 mm
-40 °C
105 °C
±10 %

Order No.:
07E4993
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-10D821KTR
Total Price: 552.16 € *
2000 pcs.
0.2761 €
radial
820 V
675 V
510 V
0.4 W
10 mm
-40 °C
105 °C
±10 %

Order No.:
07E4994
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D101K
Total Price: 1,150.02 € *
6400 pcs.
0.1797 €
radial
100 V
85 V
60 V
-40 °C
85 °C
±10 %

Order No.:
07E4997
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D112K
Total Price: 2,284.80 € *
6000 pcs.
0.3808 €
radial
1.1 V
895 V
680 V
-40 °C
85 °C
±10 %

Order No.:
07E4998
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D121K
Total Price: 1,150.02 € *
6400 pcs.
0.1797 €
radial
120 V
100 V
75 V
0.4 W
10 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
±10 %

Order No.:
07E5000
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D151K
Total Price: 1,035.78 € *
6400 pcs.
0.1618 €
radial
150 V
125 V
95 V
-40 °C
85 °C
±10 %

Order No.:
07E5001
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D151KTR
Total Price: 1,235.22 € *
6000 pcs.
0.2059 €
radial
150 V
125 V
95 V
-40 °C
85 °C
±10 %
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance