Varistors
236 items in 305 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Tolerance

Order No.:
07E5061
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D102K
Total Price: 4,855.20 € *
6000 pcs.
0.8092 €
radial
1 V
825 V
625 V
-40 °C
85 °C
±10 %

Order No.:
07E5062
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D112K
Total Price: 4,641.00 € *
6000 pcs.
0.7735 €
radial
1.1 V
895 V
680 V
-40 °C
85 °C
±10 %

Order No.:
07E5063
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D121K
Total Price: 761.60 € *
2000 pcs.
0.3808 €
radial
120 V
100 V
75 V
1 W
20 mm
-40 °C
85 °C
±10 %

Order No.:
07E5065
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D151K
Total Price: 690.20 € *
2000 pcs.
0.3451 €
radial
150 V
125 V
95 V
1 W
20 mm
-40 °C
85 °C
±10 %

Order No.:
07E5068
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D180K
Total Price: 1,071.00 € *
2000 pcs.
0.5355 €
radial
18 V
14 V
11 V
1 W
20 mm
-40 °C
85 °C
±10 %

Order No.:
07E5070
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D181K
Total Price: 714.00 € *
2000 pcs.
0.357 €
radial
180 V
150 V
115 V
1 W
20 mm
-40 °C
85 °C
±10 %

Order No.:
07E5073
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D201K
Total Price: 714.00 € *
2000 pcs.
0.357 €
radial
200 V
170 V
130 V
1 W
20 mm
-40 °C
85 °C
±10 %

Order No.:
07E5075
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D220K
Total Price: 1,071.00 € *
2000 pcs.
0.5355 €
radial
22 V
18 V
14 V
1 W
20 mm
-40 °C
85 °C
±10 %

Order No.:
07E5077
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D221K
Total Price: 761.60 € *
2000 pcs.
0.3808 €
radial
220 V
180 V
140 V
1 W
20 mm
-40 °C
85 °C
±10 %

Order No.:
07E5079
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D241K
Total Price: 761.60 € *
2000 pcs.
0.3808 €
radial
240 V
200 V
150 V
1 W
20 mm
-40 °C
85 °C
±10 %

Order No.:
07E5080
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D241KTR
Total Price: 2,427.60 € *
6000 pcs.
0.4046 €
radial
240 V
200 V
150 V
-40 °C
85 °C
±10 %

Order No.:
07E5081
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D270K
Total Price: 1,071.00 € *
2000 pcs.
0.5355 €
radial
22 V
17 V
1 W
20 mm
-40 °C
85 °C
±10 %

Order No.:
07E5083
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D271K
Total Price: 761.60 € *
2000 pcs.
0.3808 €
radial
270 V
225 V
175 V
1 W
20 mm
-40 °C
85 °C
±10 %

Order No.:
07E5085
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D301K
Total Price: 761.60 € *
2000 pcs.
0.3808 €
radial
300 V
250 V
190 V
1 W
20 mm
-40 °C
85 °C
±10 %

Order No.:
07E5087
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D330K
Total Price: 1,071.00 € *
2000 pcs.
0.5355 €
radial
33 V
26 V
20 V
1 W
20 mm
-40 °C
85 °C
±10 %

Order No.:
07E5091
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D361K
Total Price: 761.60 € *
2000 pcs.
0.3808 €
radial
360 V
300 V
230 V
1 W
20 mm
-40 °C
85 °C
±10 %

Order No.:
07E5093
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D390K
Total Price: 1,071.00 € *
2000 pcs.
0.5355 €
radial
39 V
31 V
25 V
1 W
20 mm
-40 °C
85 °C
±10 %

Order No.:
07E5095
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D391K
Total Price: 2,713.20 € *
6000 pcs.
0.4522 €
radial
390 V
320 V
250 V
1 W
20 mm
-40 °C
85 °C
±10 %

Order No.:
07E5097
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D431K
Total Price: 2,213.40 € *
6000 pcs.
0.3689 €
radial
430 V
350 V
275 V
1 W
20 mm
-40 °C
85 °C
±10 %

Order No.:
07E5098
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D431KTR
Total Price: 2,641.80 € *
6000 pcs.
0.4403 €
radial
430 V
350 V
275 V
-40 °C
85 °C
±10 %
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance