Varistors
1,137 items in 3,550 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number

Order No.:
82E6365
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220Q0231K101
Total Price: 2,195.55 € *
1500 pcs.
1.4637 €
radial
360 V
300 V
230 V
±10 %
1.2 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, IEC

Order No.:
82E6366
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220Q0251K101
Total Price: 2,195.55 € *
1500 pcs.
1.4637 €
radial
390 V
320 V
250 V
±10 %
1.2 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, IEC

Order No.:
82E6368
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220Q0301K101
Total Price: 2,195.55 € *
1500 pcs.
1.4637 €
radial
470 V
385 V
300 V
±10 %
1.2 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, IEC

Order No.:
82E6369
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220Q0321K101
Total Price: 2,195.55 € *
1500 pcs.
1.4637 €
radial
510 V
420 V
320 V
±10 %
1.2 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, IEC

Order No.:
82E6370
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220Q0351K101
Total Price: 2,195.55 € *
1500 pcs.
1.4637 €
radial
560 V
460 V
350 V
±10 %
1.2 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, IEC

Order No.:
82E6371
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220Q0381K101
Total Price: 1,463.70 € *
1000 pcs.
1.4637 €
radial
620 V
505 V
385 V
±10 %
1.2 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, IEC

Order No.:
82E6373
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220Q0461K101
Total Price: 1,756.44 € *
1200 pcs.
1.4637 €
radial
750 V
615 V
460 V
±10 %
1.2 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6375
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0151K151
Total Price: 1,856.40 € *
2000 pcs.
0.9282 €
radial
240 V
200 V
150 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6376
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0151K551
Total Price: 1,856.40 € *
2000 pcs.
0.9282 €
radial
240 V
200 V
150 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6377
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0170K551
Total Price: 1,856.40 € *
2000 pcs.
0.9282 €
radial
27 V
22 V
17 V
±10 %
0.2 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6378
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0200K131
Total Price: 1,535.10 € *
1500 pcs.
1.0234 €
radial
33 V
26 V
20 V
±10 %
0.2 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6379
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0250K151
Total Price: 1,856.40 € *
2000 pcs.
0.9282 €
radial
39 V
31 V
25 V
±10 %
0.2 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6380
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0251K551
Total Price: 1,856.40 € *
2000 pcs.
0.9282 €
radial
390 V
320 V
250 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6383
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0271K501
Total Price: 1,410.15 € *
1500 pcs.
0.9401 €
radial
430 V
350 V
275 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6384
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0271K551
Total Price: 1,856.40 € *
2000 pcs.
0.9282 €
radial
430 V
350 V
275 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6385
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0301K151
Total Price: 1,856.40 € *
2000 pcs.
0.9282 €
radial
470 V
385 V
300 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6386
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0301K501
Total Price: 1,410.15 € *
1500 pcs.
0.9401 €
radial
470 V
385 V
300 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6387
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0301K551
Total Price: 1,856.40 € *
2000 pcs.
0.9282 €
radial
470 V
385 V
300 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6388
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0321K151
Total Price: 2,088.45 € *
2250 pcs.
0.9282 €
radial
510 V
420 V
320 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6389
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0321K501
Total Price: 1,410.15 € *
1500 pcs.
0.9401 €
radial
510 V
420 V
320 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance