Varistors
1,137 items in 3,550 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number

Order No.:
82E6390
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0321K551
Total Price: 1,535.10 € *
1500 pcs.
1.0234 €
radial
510 V
420 V
320 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6391
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0381K103
Total Price: 1,789.76 € *
1600 pcs.
1.1186 €
radial
620 V
505 V
385 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6394
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0421K551
Total Price: 1,731.45 € *
1500 pcs.
1.1543 €
radial
680 V
560 V
420 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6396
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0500K551
Total Price: 1,856.40 € *
2000 pcs.
0.9282 €
radial
82 V
65 V
50 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6399
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0511K501
Total Price: 1,732.64 € *
1600 pcs.
1.0829 €
radial
820 V
670 V
510 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6401
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0600K551
Total Price: 1,856.40 € *
2000 pcs.
0.9282 €
radial
100 V
85 V
60 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6402
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0750K551
Total Price: 1,856.40 € *
2000 pcs.
0.9282 €
radial
120 V
100 V
75 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6408
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S1390K501
Total Price: 1,987.30 € *
1000 pcs.
1.9873 €
radial
65 V
50 V
48 V
±10 %
0.2 W
20 mm
-40 °C
125 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6410
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S2171K101
Total Price: 1,677.90 € *
1500 pcs.
1.1186 €
radial
270 V
225 V
175 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6411
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S2211K101
Total Price: 1,677.90 € *
1500 pcs.
1.1186 €
radial
330 V
270 V
210 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6413
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S2381K501
Total Price: 1,789.76 € *
1600 pcs.
1.1186 €
radial
620 V
505 V
385 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6414
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S2551K101
Total Price: 2,075.36 € *
1600 pcs.
1.2971 €
radial
910 V
745 V
505 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6415
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S2621K101
Total Price: 1,297.10 € *
1000 pcs.
1.2971 €
radial
1 V
825 V
625 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6416
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S2681K101
Total Price: 2,075.36 € *
1600 pcs.
1.2971 €
radial
1.1 V
895 V
680 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6439
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72232B0131K001
Total Price: 843.47 € *
40 pcs.
21.0868 €
Chassismontage
205 V
170 V
130 V
±10 %
1.2 W
-40 °C
85 °C
UL, CSA, IEC, CECC

Order No.:
82E6440
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72232B0151K001
Total Price: 843.47 € *
40 pcs.
21.0868 €
Chassismontage
240 V
200 V
150 V
±10 %
1.2 W
-40 °C
85 °C
UL, CSA, IEC, CECC

Order No.:
82E6441
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72232B0321K001
Total Price: 843.47 € *
40 pcs.
21.0868 €
Chassismontage
510 V
420 V
320 V
±10 %
1.2 W
-40 °C
85 °C
UL, CSA, IEC, CECC

Order No.:
82E6442
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72232B0441K001
Total Price: 929.15 € *
40 pcs.
23.2288 €
Chassismontage
715 V
585 V
440 V
±10 %
1.2 W
-40 °C
85 °C
UL, CSA, IEC, CECC

Order No.:
82E6443
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72232B0681K001
Total Price: 1,013.88 € *
40 pcs.
25.347 €
Chassismontage
1.1 V
895 V
680 V
±10 %
1.2 W
-40 °C
85 °C
UL, CSA, IEC, CECC

Order No.:
82E6445
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72240B0151K001
Total Price: 1,332.32 € *
40 pcs.
33.3081 €
Chassismontage
240 V
200 V
150 V
±10 %
1.4 W
-40 °C
85 °C
UL, CSA, IEC, CECC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance