Varistors
1,137 items in 3,550 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number

Order No.:
82E6720
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72540E0400K062
Total Price: 1,201.90 € *
1000 pcs.
1.2019 €
SMD 2220
68 V
56 V
40 V
±10 %
0.02 W
-55 °C
125 °C

Order No.:
82E6726
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72540T0040M062
Total Price: 1,606.50 € *
1500 pcs.
1.071 €
SMD 2220
8 V
5.5 V
4 V
±20 %
0.02 W
-55 °C
125 °C

Order No.:
82E6730
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72540T0300K062
Total Price: 1,023.40 € *
1000 pcs.
1.0234 €
SMD 2220
47 V
38 V
30 V
±10 %
0.02 W
-55 °C
125 °C

Order No.:
82E6731
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72540T0400K062
Total Price: 1,023.40 € *
1000 pcs.
1.0234 €
SMD 2220
68 V
56 V
40 V
±10 %
0.02 W
-55 °C
125 °C

Order No.:
82E6732
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72540T0500K062
Total Price: 1,023.40 € *
1000 pcs.
1.0234 €
SMD 2220
82 V
65 V
50 V
±10 %
0.02 W
-55 °C
125 °C

Order No.:
82E6733
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72540T0600K062
Total Price: 1,023.40 € *
1000 pcs.
1.0234 €
SMD 2220
100 V
85 V
60 V
±10 %
0.02 W
-55 °C
125 °C

Order No.:
82E6734
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72540T6300K062
Total Price: 1,049.58 € *
600 pcs.
1.7493 €
SMD 2220
47 V
38 V
30 V
±10 %
0.02 W
-55 °C
125 °C

Order No.:
82E6765
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72542V6500K062
Total Price: 1,021.02 € *
600 pcs.
1.7017 €
SMD 2220
82 V
65 V
50 V
±10 %
0.02 W
-55 °C
125 °C

Order No.:
82E6778
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72580E0140K062
Total Price: 1,267.35 € *
1500 pcs.
0.8449 €
SMD 1812
22 V
18 V
14 V
±10 %
0.015 W
-55 °C
125 °C

Order No.:
82E6779
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72580E0170K062
Total Price: 1,267.35 € *
1500 pcs.
0.8449 €
SMD 0805
27 V
22 V
17 V
±10 %
0.015 W
-55 °C
150 °C

Order No.:
82E6780
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72580E0200K062
Total Price: 1,267.35 € *
1500 pcs.
0.8449 €
SMD 1812
33 V
26 V
20 V
±10 %
0.015 W
-55 °C
150 °C

Order No.:
82E6782
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72580E0300K062
Total Price: 1,547.00 € *
2000 pcs.
0.7735 €
SMD 1812
47 V
38 V
30 V
±10 %
0.015 W
-55 °C
150 °C
IEC, CECC

Order No.:
82E6783
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72580E0350K062
Total Price: 1,404.20 € *
2000 pcs.
0.7021 €
SMD 1812
56 V
45 V
35 V
±10 %
0.015 W
-55 °C
150 °C

Order No.:
82E6784
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72580E1140S262
Total Price: 2,284.80 € *
3000 pcs.
0.7616 €
SMD 1812
22 V
16 V
14 V
±15 %
0.015 W
-55 °C
150 °C

Order No.:
82E6786
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72580T0040M062
Total Price: 821.10 € *
1500 pcs.
0.5474 €
SMD 1812
8 V
5.5 V
4 V
±20 %
0.015 W
-55 °C
125 °C

Order No.:
82E6789
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72580T0110K062
Total Price: 785.40 € *
1500 pcs.
0.5236 €
SMD 1812
18 V
14 V
11 V
±10 %
0.015 W
-55 °C
125 °C

Order No.:
82E6790
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72580T0131K072
Total Price: 1,428.00 € *
3000 pcs.
0.4760 €
SMD 1812
205 V
170 V
130 V
±10 %
0.015 W
-55 °C
125 °C

Order No.:
82E6791
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72580T0300K062
Total Price: 952.00 € *
2000 pcs.
0.4760 €
SMD 1812
47 V
38 V
30 V
±10 %
0.015 W
-55 °C
125 °C

Order No.:
82E6792
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72580T0350K062
Total Price: 523.60 € *
1000 pcs.
0.5236 €
SMD 1812
56 V
45 V
35 V
±10 %
0.015 W
-55 °C
125 °C

Order No.:
82E6793
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72580T0350K072
Total Price: 1,808.80 € *
4000 pcs.
0.4522 €
SMD 1812
56 V
45 V
35 V
±10 %
0.015 W
-55 °C
125 °C
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance