Varistors
638 items in 811 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number

Order No.:
82E2254
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0271K101
Total Price: 1.12 € *
1 pcs.
1.1186 €
10 pcs.
0.7021 €
50 pcs.
0.6188 €
radial
430 V
350 V
275 V
±10 %
0.6 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2300
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0110K101
Total Price: 0.67 € *
1 pcs.
0.6664 €
10 pcs.
0.4165 €
50 pcs.
0.2939 €
250 pcs.
0.2451 €
1000 pcs.
0.2094 €
radial
18 V
14 V
11 V
±10 %
0.01 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2376
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0301K101
Total Price: 1.12 € *
1 pcs.
1.1186 €
10 pcs.
0.7021 €
50 pcs.
0.6188 €
radial
470 V
385 V
300 V
±10 %
0.6 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2207
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0300K101
Total Price: 0.70 € *
1 pcs.
0.7021 €
10 pcs.
0.4403 €
50 pcs.
0.3213 €
250 pcs.
0.2618 €
1000 pcs.
0.2261 €
radial
47 V
38 V
30 V
±10 %
0.02 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2214
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0500K101
Total Price: 1.12 € *
1 pcs.
1.1186 €
10 pcs.
0.7021 €
50 pcs.
0.6188 €
radial
82 V
65 V
50 V
±10 %
0.6 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2252
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0271K101
Total Price: 0.70 € *
1 pcs.
0.7021 €
10 pcs.
0.4403 €
50 pcs.
0.3213 €
250 pcs.
0.2618 €
1000 pcs.
0.2261 €
radial
430 V
350 V
275 V
±10 %
0.25 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2366
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0350K101
Total Price: 1.33 € *
1 pcs.
1.3328 €
10 pcs.
0.8330 €
50 pcs.
0.7378 €
radial
56 V
45 V
35 V
±10 %
0.1 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2412
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0511K101
Total Price: 1.79 € *
1 pcs.
1.7850 €
25 pcs.
1.5232 €
250 pcs.
1.2852 €
500 pcs.
1.2257 €
1000 pcs.
1.1662 €
radial
820 V
670 V
510 V
±10 %
1 W
10 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E4564
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S2251K101
Total Price: 0.64 € *
1 pcs.
0.6426 €
25 pcs.
0.5117 €
100 pcs.
0.4403 €
250 pcs.
0.3808 €
1000 pcs.
0.3332 €
radial
390 V
320 V
250 V
±10 %
0.4 W
7 mm
-40 °C
85 °C
UL, CSA, VDE, CECC

Order No.:
82E2601
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72240B0750K001
Total Price: 54.22 € *
1 pcs.
54.2164 €
10 pcs.
47.7190 €
20 pcs.
46.4100 €
40 pcs.
45.1129 €
160 pcs.
42.5068 €
Chassismontage
120 V
100 V
75 V
±10 %
1.4 W
-40 °C
85 °C
UL, CSA, IEC, CECC

Order No.:
82E2272
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0421K101
Total Price: 1.17 € *
1 pcs.
1.1662 €
10 pcs.
0.7259 €
50 pcs.
0.6426 €
radial
680 V
560 V
420 V
±10 %
0.4 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2213
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0500K101
Total Price: 0.93 € *
1 pcs.
0.9282 €
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
radial
82 V
65 V
50 V
±10 %
0.4 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2216
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0600K101
Total Price: 5.12 € *
10 pcs.
0.5117 €
50 pcs.
0.3808 €
250 pcs.
0.3046 €
1000 pcs.
0.2642 €
2000 pcs.
0.2344 €
radial
100 V
85 V
60 V
±10 %
0.1 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2225
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0750K101
Total Price: 2.50 € *
1 pcs.
2.4990 €
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
radial
120 V
100 V
75 V
±10 %
1 W
10 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2243
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0231K101
Total Price: 0.93 € *
1 pcs.
0.9282 €
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
radial
360 V
300 V
230 V
±10 %
0.4 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2388
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0681K101
Total Price: 2.89 € *
1 pcs.
2.8917 €
10 pcs.
1.8088 €
50 pcs.
1.5827 €
250 pcs.
1.3685 €
1000 pcs.
1.2019 €
radial
1.1 V
895 V
680 V
±10 %
0.6 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2606
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72232B0231K001
Total Price: 28.69 € *
1 pcs.
28.6909 €
10 pcs.
25.2518 €
20 pcs.
24.5497 €
40 pcs.
23.8714 €
160 pcs.
22.4910 €
Chassismontage
360 V
300 V
230 V
±10 %
1.2 W
-40 °C
85 °C
UL, CSA, IEC, CECC

Order No.:
82E3212
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72225S4271K101
Total Price: 4.19 € *
1 pcs.
4.1888 €
10 pcs.
3.6890 €
200 pcs.
3.2368 €
400 pcs.
3.1178 €
800 pcs.
2.9750 €
radial
430 V
350 V
275 V
±10 %
1 W
12 mm
-40 °C
85 °C
UL, CSA, VDE, IEC, IEC

Order No.:
82E4566
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S2251K101
Total Price: 10.23 € *
10 pcs.
1.0234 €
50 pcs.
0.9044 €
500 pcs.
0.7259 €
1000 pcs.
0.6664 €
2000 pcs.
0.6188 €
radial
390 V
320 V
250 V
±10 %
0.6 W
7 mm
-40 °C
85 °C
UL, CSA, VDE, CECC

Order No.:
82E4820
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72510E0250K062
Total Price: 0.74 € *
1 pcs.
0.7378 €
10 pcs.
0.4641 €
50 pcs.
0.3332 €
250 pcs.
0.2785 €
1000 pcs.
0.2392 €
SMD 0805
39 V
31 V
25 V
±10 %
0.005 W
-55 °C
125 °C
UL, IEC, CECC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance