Varistors
638 items in 811 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number

Order No.:
82E2196
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0200K101
Total Price: 0.70 € *
1 pcs.
0.7021 €
10 pcs.
0.4403 €
50 pcs.
0.3213 €
250 pcs.
0.2618 €
1000 pcs.
0.2261 €
radial
33 V
26 V
20 V
±10 %
0.02 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2197
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0200K101
Total Price: 0.93 € *
1 pcs.
0.9282 €
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
radial
33 V
26 V
20 V
±10 %
0.05 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2198
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0200K101
Total Price: 1.12 € *
1 pcs.
1.1186 €
10 pcs.
0.7021 €
50 pcs.
0.6188 €
radial
33 V
26 V
20 V
±10 %
0.1 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2201
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0250K101
Total Price: 0.67 € *
1 pcs.
0.6664 €
10 pcs.
0.4165 €
50 pcs.
0.2939 €
250 pcs.
0.2451 €
1000 pcs.
0.2094 €
radial
39 V
31 V
25 V
±10 %
0.01 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2206
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0300K101
Total Price: 0.67 € *
1 pcs.
0.6664 €
10 pcs.
0.4165 €
50 pcs.
0.2939 €
250 pcs.
0.2451 €
1000 pcs.
0.2094 €
radial
47 V
38 V
30 V
±10 %
0.01 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2212
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0500K101
Total Price: 0.70 € *
1 pcs.
0.7021 €
10 pcs.
0.4403 €
50 pcs.
0.3213 €
250 pcs.
0.2618 €
1000 pcs.
0.2261 €
radial
82 V
65 V
50 V
±10 %
0.25 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2215
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0500K101
Total Price: 2.50 € *
1 pcs.
2.4990 €
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
radial
82 V
65 V
50 V
±10 %
1 W
10 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2224
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0750K101
Total Price: 8.33 € *
10 pcs.
0.8330 €
50 pcs.
0.7378 €
radial
120 V
100 V
75 V
±10 %
0.6 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2240
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0171K101
Total Price: 15.59 € *
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
2000 pcs.
0.9639 €
radial
270 V
225 V
175 V
±10 %
1 W
10 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2247
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0251K101
Total Price: 0.70 € *
1 pcs.
0.7021 €
10 pcs.
0.4403 €
50 pcs.
0.3213 €
250 pcs.
0.2618 €
1000 pcs.
0.2261 €
radial
390 V
320 V
250 V
±10 %
0.25 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2264
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0381K101
Total Price: 7.02 € *
10 pcs.
0.7021 €
50 pcs.
0.6188 €
radial
620 V
505 V
385 V
±10 %
0.6 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2322
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0400K101
Total Price: 0.37 € *
1 pcs.
0.3689 €
100 pcs.
0.2440 €
500 pcs.
0.1987 €
1000 pcs.
0.1559 €
5000 pcs.
0.1464 €
radial
68 V
56 V
40 V
±10 %
0.02 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2350
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0301K101
Total Price: 0.93 € *
1 pcs.
0.9282 €
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
radial
470 V
385 V
300 V
±10 %
0.4 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2356
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0551K101
Total Price: 1.17 € *
1 pcs.
1.1662 €
10 pcs.
0.7259 €
50 pcs.
0.6426 €
radial
910 V
745 V
550 V
±10 %
0.4 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2372
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0111K101
Total Price: 1.12 € *
1 pcs.
1.1186 €
10 pcs.
0.7021 €
50 pcs.
0.6188 €
radial
180 V
150 V
115 V
±10 %
0.6 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2378
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0321K101
Total Price: 7.02 € *
10 pcs.
0.7021 €
50 pcs.
0.6188 €
radial
510 V
420 V
320 V
±10 %
0.6 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2390
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0102K101
Total Price: 2.73 € *
1 pcs.
2.7251 €
25 pcs.
2.3205 €
200 pcs.
1.9754 €
400 pcs.
1.8921 €
800 pcs.
1.7850 €
radial
1.8 V
1.465 kV
1.1 kV
±10 %
0.6 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2396
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0350K101
Total Price: 2.50 € *
1 pcs.
2.4990 €
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
radial
56 V
45 V
35 V
±10 %
0.2 W
10 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2400
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0950K101
Total Price: 15.59 € *
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
2000 pcs.
0.9639 €
radial
150 V
125 V
95 V
±10 %
1 W
10 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2402
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0111K101
Total Price: 2.02 € *
1 pcs.
2.0230 €
25 pcs.
1.7136 €
250 pcs.
1.4399 €
500 pcs.
1.3804 €
1000 pcs.
1.3090 €
radial
180 V
150 V
115 V
±10 %
1 W
10 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance