Varistors
638 items in 811 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number

Order No.:
82E6379
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0250K151
Total Price: 1,856.40 € *
2000 pcs.
0.9282 €
radial
39 V
31 V
25 V
±10 %
0.2 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6380
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0251K551
Total Price: 1,856.40 € *
2000 pcs.
0.9282 €
radial
390 V
320 V
250 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6383
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0271K501
Total Price: 1,410.15 € *
1500 pcs.
0.9401 €
radial
430 V
350 V
275 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6384
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0271K551
Total Price: 1,856.40 € *
2000 pcs.
0.9282 €
radial
430 V
350 V
275 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6385
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0301K151
Total Price: 1,856.40 € *
2000 pcs.
0.9282 €
radial
470 V
385 V
300 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6386
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0301K501
Total Price: 1,410.15 € *
1500 pcs.
0.9401 €
radial
470 V
385 V
300 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6387
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0301K551
Total Price: 1,856.40 € *
2000 pcs.
0.9282 €
radial
470 V
385 V
300 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6388
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0321K151
Total Price: 2,088.45 € *
2250 pcs.
0.9282 €
radial
510 V
420 V
320 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6389
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0321K501
Total Price: 1,410.15 € *
1500 pcs.
0.9401 €
radial
510 V
420 V
320 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6390
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0321K551
Total Price: 1,535.10 € *
1500 pcs.
1.0234 €
radial
510 V
420 V
320 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6391
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0381K103
Total Price: 1,789.76 € *
1600 pcs.
1.1186 €
radial
620 V
505 V
385 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6394
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0421K551
Total Price: 1,731.45 € *
1500 pcs.
1.1543 €
radial
680 V
560 V
420 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6396
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0500K551
Total Price: 1,856.40 € *
2000 pcs.
0.9282 €
radial
82 V
65 V
50 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6399
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0511K501
Total Price: 1,732.64 € *
1600 pcs.
1.0829 €
radial
820 V
670 V
510 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6401
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0600K551
Total Price: 1,856.40 € *
2000 pcs.
0.9282 €
radial
100 V
85 V
60 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6402
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0750K551
Total Price: 1,856.40 € *
2000 pcs.
0.9282 €
radial
120 V
100 V
75 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6408
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S1390K501
Total Price: 1,987.30 € *
1000 pcs.
1.9873 €
radial
65 V
50 V
48 V
±10 %
0.2 W
20 mm
-40 °C
125 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6410
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S2171K101
Total Price: 1,677.90 € *
1500 pcs.
1.1186 €
radial
270 V
225 V
175 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6411
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S2211K101
Total Price: 1,677.90 € *
1500 pcs.
1.1186 €
radial
330 V
270 V
210 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC

Order No.:
82E6413
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S2381K501
Total Price: 1,789.76 € *
1600 pcs.
1.1186 €
radial
620 V
505 V
385 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance