Varistors
236 items in 305 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Tolerance

Order No.:
06E8338
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CGA1206MLA-16701E
Total Price: 2,665.60 € *
4000 pcs.
0.6664 €
SMD 1206
25 V
16 V
14 V
-55 °C
125 °C

Order No.:
06E8339
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CGA1206MLA-16801E
Total Price: 2,665.60 € *
4000 pcs.
0.6664 €
SMD 1206
25 V
16 V
14 V
-55 °C
125 °C

Order No.:
06E8340
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CGA1206MLA-22651E
Total Price: 2,665.60 € *
4000 pcs.
0.6664 €
SMD 1206
27.5 V
22 V
17 V
-55 °C
125 °C

Order No.:
06E8341
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CGA1206MLA-22841E
Total Price: 2,665.60 € *
4000 pcs.
0.6664 €
SMD 1206
27 V
22 V
17 V
-55 °C
125 °C

Order No.:
06E8342
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CGA1206MLA-26601E
Total Price: 2,665.60 € *
4000 pcs.
0.6664 €
SMD 1206
33.5 V
26 V
20 V
-55 °C
125 °C

Order No.:
06E8343
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CGA1206MLA-31551E
Total Price: 2,665.60 € *
4000 pcs.
0.6664 €
SMD 1206
39.5 V
31 V
25 V
-55 °C
125 °C

Order No.:
06E8344
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CGA1206MLA-38501E
Total Price: 2,665.60 € *
4000 pcs.
0.6664 €
SMD 1206
47.5 V
38 V
30 V
-55 °C
125 °C

Order No.:
06E8345
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CGA1206MLA-40181E
Total Price: 2,665.60 € *
4000 pcs.
0.6664 €
SMD 1206
70 V
56 V
40 V
-55 °C
125 °C
±10 %

Order No.:
07E4874
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D101K
Total Price: 287.98 € *
2000 pcs.
0.1440 €
radial
100 V
85 V
60 V
0.25 W
7 mm
-40 °C
85 °C
±10 %

Order No.:
07E4875
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D101KTR
Total Price: 242.76 € *
2000 pcs.
0.1214 €
radial
100 V
85 V
60 V
0.25 W
7 mm
-40 °C
85 °C
±10 %

Order No.:
07E4876
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D121K
Total Price: 287.98 € *
2000 pcs.
0.1440 €
radial
120 V
100 V
75 V
0.25 W
7 mm
-40 °C
85 °C
±10 %

Order No.:
07E4877
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D121KTR
Total Price: 333.20 € *
2000 pcs.
0.1666 €
radial
120 V
100 V
75 V
0.25 W
7 mm
-40 °C
85 °C
±10 %

Order No.:
07E4878
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D151K
Total Price: 287.98 € *
2000 pcs.
0.1440 €
radial
150 V
125 V
95 V
0.25 W
7 mm
-40 °C
85 °C
±10 %

Order No.:
07E4879
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D151KTR
Total Price: 333.20 € *
2000 pcs.
0.1666 €
radial
150 V
125 V
95 V
0.25 W
7 mm
-40 °C
85 °C
±10 %

Order No.:
07E4880
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D180K
Total Price: 364.14 € *
2000 pcs.
0.1821 €
radial
18 V
14 V
11 V
0.25 W
7 mm
-40 °C
85 °C
±10 %

Order No.:
07E4881
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D180KTR
Total Price: 402.22 € *
2000 pcs.
0.2011 €
radial
18 V
14 V
11 V
0.25 W
7 mm
-40 °C
85 °C
±10 %

Order No.:
07E4882
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D181K
Total Price: 264.18 € *
2000 pcs.
0.1321 €
radial
180 V
150 V
115 V
0.25 W
7 mm
-40 °C
85 °C
±10 %

Order No.:
07E4883
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D181KTR
Total Price: 230.86 € *
2000 pcs.
0.1154 €
radial
180 V
150 V
115 V
0.25 W
7 mm
-40 °C
85 °C
±10 %

Order No.:
07E4884
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D201K
Total Price: 221.34 € *
2000 pcs.
0.1107 €
radial
200 V
170 V
130 V
0.25 W
7 mm
-40 °C
85 °C
±10 %

Order No.:
07E4885
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D201KTR
Total Price: 264.18 € *
2000 pcs.
0.1321 €
radial
200 V
170 V
130 V
0.25 W
7 mm
-40 °C
85 °C
±10 %
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance