Varistors
638 items in 811 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number

Order No.:
82E2246
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0251K101
Total Price: 4.17 € *
10 pcs.
0.4165 €
50 pcs.
0.2939 €
250 pcs.
0.2451 €
1000 pcs.
0.2094 €
2500 pcs.
0.1845 €
radial
390 V
320 V
250 V
±10 %
0.1 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2251
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0271K101
Total Price: 5.12 € *
10 pcs.
0.5117 €
50 pcs.
0.3808 €
250 pcs.
0.3046 €
1000 pcs.
0.2642 €
2000 pcs.
0.2344 €
radial
430 V
350 V
275 V
±10 %
0.1 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2270
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0421K101
Total Price: 0.79 € *
1 pcs.
0.7854 €
10 pcs.
0.4879 €
50 pcs.
0.3570 €
250 pcs.
0.2939 €
1000 pcs.
0.2523 €
radial
680 V
560 V
420 V
±10 %
0.1 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2304
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0350K101
Total Price: 5.12 € *
10 pcs.
0.5117 €
50 pcs.
0.3808 €
250 pcs.
0.3046 €
1000 pcs.
0.2642 €
2000 pcs.
0.2344 €
radial
56 V
45 V
35 V
±10 %
0.01 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2306
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0400K101
Total Price: 3.69 € *
10 pcs.
0.3689 €
50 pcs.
0.2916 €
250 pcs.
0.2392 €
1000 pcs.
0.2118 €
2000 pcs.
0.1904 €
radial
68 V
56 V
40 V
±10 %
0.01 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2314
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0301K101
Total Price: 5.12 € *
10 pcs.
0.5117 €
50 pcs.
0.3808 €
250 pcs.
0.3046 €
1000 pcs.
0.2642 €
2000 pcs.
0.2344 €
radial
470 V
385 V
300 V
±10 %
0.1 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2318
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0170K101
Total Price: 4.40 € *
10 pcs.
0.4403 €
50 pcs.
0.3213 €
250 pcs.
0.2618 €
1000 pcs.
0.2261 €
2500 pcs.
0.1975 €
radial
27 V
22 V
17 V
±10 %
0.02 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2326
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0111K101
Total Price: 3.69 € *
10 pcs.
0.3689 €
50 pcs.
0.2868 €
250 pcs.
0.2356 €
1000 pcs.
0.2083 €
2000 pcs.
0.1880 €
radial
180 V
150 V
115 V
±10 %
0.1 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2332
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0381K101
Total Price: 5.35 € *
10 pcs.
0.5355 €
50 pcs.
0.3927 €
250 pcs.
0.3094 €
1000 pcs.
0.2737 €
2000 pcs.
0.2428 €
radial
620 V
505 V
385 V
±10 %
0.25 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2334
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0421K101
Total Price: 5.83 € *
10 pcs.
0.5831 €
50 pcs.
0.4879 €
250 pcs.
0.4165 €
1000 pcs.
0.3689 €
2000 pcs.
0.3332 €
radial
680 V
560 V
420 V
±10 %
0.25 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2336
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0110K101
Total Price: 5.83 € *
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
2500 pcs.
0.3035 €
radial
18 V
14 V
11 V
±10 %
0.05 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2340
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0350K101
Total Price: 5.83 € *
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
2500 pcs.
0.3035 €
radial
56 V
45 V
35 V
±10 %
0.05 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2342
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0400K101
Total Price: 5.83 € *
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
2500 pcs.
0.3035 €
radial
68 V
56 V
40 V
±10 %
0.05 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2344
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0950K101
Total Price: 0.93 € *
1 pcs.
0.9282 €
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
radial
150 V
125 V
95 V
±10 %
0.4 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2346
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0111K101
Total Price: 0.93 € *
1 pcs.
0.9282 €
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
radial
180 V
150 V
115 V
±10 %
0.4 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2351
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0321K101
Total Price: 8.21 € *
10 pcs.
0.8211 €
50 pcs.
0.7259 €
radial
510 V
420 V
320 V
±10 %
0.4 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2352
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0461K101
Total Price: 0.69 € *
1 pcs.
0.6902 €
10 pcs.
0.4284 €
50 pcs.
0.3094 €
250 pcs.
0.2737 €
1000 pcs.
0.2380 €
radial
750 V
615 V
460 V
±10 %
0.4 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2362
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0110K101
Total Price: 1.12 € *
1 pcs.
1.1186 €
10 pcs.
0.7021 €
50 pcs.
0.6188 €
radial
18 V
14 V
11 V
±10 %
0.1 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2368
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0400K101
Total Price: 7.02 € *
10 pcs.
0.7021 €
50 pcs.
0.6188 €
radial
68 V
56 V
40 V
±10 %
0.1 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2370
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0950K101
Total Price: 1.12 € *
1 pcs.
1.1186 €
10 pcs.
0.7021 €
50 pcs.
0.6188 €
radial
150 V
125 V
95 V
±10 %
0.6 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance