Varistors
1,137 items in 3,550 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number

Order No.:
82E2352
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0461K101
Total Price: 0.69 € *
1 pcs.
0.6902 €
10 pcs.
0.4284 €
50 pcs.
0.3094 €
250 pcs.
0.2737 €
1000 pcs.
0.2380 €
radial
750 V
615 V
460 V
±10 %
0.4 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2362
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0110K101
Total Price: 1.12 € *
1 pcs.
1.1186 €
10 pcs.
0.7021 €
50 pcs.
0.6188 €
radial
18 V
14 V
11 V
±10 %
0.1 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2368
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0400K101
Total Price: 7.02 € *
10 pcs.
0.7021 €
50 pcs.
0.6188 €
radial
68 V
56 V
40 V
±10 %
0.1 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2370
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0950K101
Total Price: 1.12 € *
1 pcs.
1.1186 €
10 pcs.
0.7021 €
50 pcs.
0.6188 €
radial
150 V
125 V
95 V
±10 %
0.6 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2382
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0511K101
Total Price: 1.33 € *
1 pcs.
1.3328 €
10 pcs.
0.8330 €
50 pcs.
0.7378 €
250 pcs.
0.6307 €
radial
820 V
670 V
510 V
±10 %
0.6 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2384
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0551K101
Total Price: 1.33 € *
1 pcs.
1.3328 €
10 pcs.
0.8330 €
50 pcs.
0.7378 €
250 pcs.
0.6307 €
radial
910 V
745 V
550 V
±10 %
0.6 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2386
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0621K101
Total Price: 8.33 € *
10 pcs.
0.8330 €
50 pcs.
0.7378 €
250 pcs.
0.6307 €
radial
1 V
825 V
625 V
±10 %
0.6 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2392
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0110K101
Total Price: 2.50 € *
1 pcs.
2.4990 €
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
radial
18 V
14 V
11 V
±10 %
0.2 W
10 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2394
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0170K101
Total Price: 2.50 € *
1 pcs.
2.4990 €
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
radial
27 V
22 V
17 V
±10 %
0.2 W
10 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2398
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0400K101
Total Price: 15.59 € *
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
2000 pcs.
0.9639 €
radial
68 V
56 V
40 V
±10 %
0.2 W
10 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2404
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0141K101
Total Price: 2.50 € *
1 pcs.
2.4990 €
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
radial
220 V
180 V
140 V
±10 %
1 W
10 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2408
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0321K101
Total Price: 15.59 € *
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
2000 pcs.
0.9639 €
radial
510 V
420 V
320 V
±10 %
1 W
10 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2410
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0461K101
Total Price: 2.08 € *
1 pcs.
2.0825 €
25 pcs.
1.7612 €
200 pcs.
1.4994 €
400 pcs.
1.4280 €
800 pcs.
1.3685 €
radial
750 V
615 V
460 V
±10 %
1 W
10 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2416
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0621K101
Total Price: 2.08 € *
1 pcs.
2.0825 €
25 pcs.
1.7612 €
200 pcs.
1.4994 €
400 pcs.
1.4280 €
800 pcs.
1.3685 €
radial
1 V
825 V
625 V
±10 %
1 W
10 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2418
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0681K101
Total Price: 1.08 € *
1 pcs.
1.0829 €
25 pcs.
0.9282 €
200 pcs.
0.7854 €
radial
1.1 V
895 V
680 V
±10 %
1 W
10 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC

Order No.:
82E2610
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72232B0271K001
Total Price: 28.69 € *
1 pcs.
28.6909 €
10 pcs.
25.2518 €
20 pcs.
24.5497 €
40 pcs.
23.8714 €
160 pcs.
22.4910 €
Chassismontage
430 V
350 V
275 V
±10 %
1.2 W
-40 °C
85 °C
UL, CSA, IEC, CECC

Order No.:
82E2615
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72240B0381K001
Total Price: 41.17 € *
1 pcs.
41.1740 €
10 pcs.
36.2355 €
20 pcs.
35.2478 €
40 pcs.
34.2601 €
160 pcs.
32.2847 €
Chassismontage
620 V
505 V
385 V
±10 %
1.4 W
-40 °C
85 °C
UL, CSA, IEC, CECC

Order No.:
82E2619
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72240B0461K001
Total Price: 51.30 € *
1 pcs.
51.3009 €
10 pcs.
45.1486 €
20 pcs.
43.9110 €
40 pcs.
42.6853 €
160 pcs.
40.2101 €
Chassismontage
750 V
615 V
460 V
±10 %
1.4 W
-40 °C
85 °C
UL, CSA, IEC, CECC

Order No.:
82E2624
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72232B0751K001
Total Price: 39.13 € *
1 pcs.
39.1272 €
10 pcs.
34.4267 €
20 pcs.
33.4866 €
40 pcs.
32.5465 €
160 pcs.
30.6782 €
Chassismontage
1.2 V
970 V
750 V
±10 %
1.2 W
-40 °C
85 °C
UL, CSA, IEC, CECC

Order No.:
82E3226
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72225S4511K101
Total Price: 4.62 € *
1 pcs.
4.6172 €
10 pcs.
4.0579 €
150 pcs.
3.5581 €
300 pcs.
3.4272 €
1200 pcs.
3.2011 €
radial
820 V
670 V
510 V
±10 %
1 W
12 mm
-40 °C
85 °C
UL, CSA, VDE, IEC, IEC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance