Varistors
236 items in 305 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Tolerance

Order No.:
07E4906
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D391K
Total Price: 264.18 € *
2000 pcs.
0.1321 €
radial
390 V
320 V
250 V
0.25 W
7 mm
-40 °C
85 °C
±10 %

Order No.:
07E4907
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D391KTR
Total Price: 307.02 € *
2000 pcs.
0.1535 €
radial
390 V
320 V
250 V
0.25 W
7 mm
-40 °C
85 °C
±10 %

Order No.:
07E4908
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D431K
Total Price: 242.76 € *
2000 pcs.
0.1214 €
radial
430 V
350 V
275 V
0.25 W
7 mm
-40 °C
85 °C
±10 %

Order No.:
07E4910
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D470K
Total Price: 335.58 € *
2000 pcs.
0.1678 €
radial
47 V
38 V
30 V
0.25 W
7 mm
-40 °C
85 °C
±10 %

Order No.:
07E4911
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D470KTR
Total Price: 352.24 € *
2000 pcs.
0.1761 €
radial
47 V
38 V
30 V
0.25 W
7 mm
-40 °C
85 °C
±10 %

Order No.:
07E4912
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D471K
Total Price: 264.18 € *
2000 pcs.
0.1321 €
radial
470 V
385 V
300 V
0.25 W
7 mm
-40 °C
85 °C
±10 %

Order No.:
07E4914
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D511K
Total Price: 278.46 € *
2000 pcs.
0.1392 €
radial
510 V
415 V
320 V
0.25 W
7 mm
-40 °C
85 °C
±10 %

Order No.:
07E4915
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D511KTR
Total Price: 244.55 € *
1500 pcs.
0.1630 €
radial
510 V
415 V
320 V
0.25 W
7 mm
-40 °C
85 °C
±10 %

Order No.:
07E4916
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D560K
Total Price: 364.14 € *
2000 pcs.
0.1821 €
radial
56 V
45 V
35 V
0.25 W
7 mm
-40 °C
85 °C
±10 %

Order No.:
07E4917
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D560KTR
Total Price: 385.56 € *
2000 pcs.
0.1928 €
radial
56 V
45 V
35 V
0.25 W
7 mm
-40 °C
85 °C
±10 %

Order No.:
07E4918
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D561K
Total Price: 383.18 € *
2000 pcs.
0.1916 €
radial
560 V
460 V
350 V
0.25 W
7 mm
-40 °C
85 °C
±10 %

Order No.:
07E4919
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D561KTR
Total Price: 294.53 € *
1500 pcs.
0.1964 €
radial
560 V
460 V
350 V
0.25 W
7 mm
-40 °C
85 °C
±10 %

Order No.:
07E4922
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D680K
Total Price: 364.14 € *
2000 pcs.
0.1821 €
radial
68 V
56 V
40 V
0.25 W
7 mm
-40 °C
85 °C
±10 %

Order No.:
07E4923
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D680KTR
Total Price: 402.22 € *
2000 pcs.
0.2011 €
radial
68 V
56 V
40 V
0.25 W
7 mm
-40 °C
85 °C
±10 %

Order No.:
07E4928
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D781K
Total Price: 1,127.17 € *
6400 pcs.
0.1761 €
radial
780 V
640 V
480 V
-40 °C
85 °C
±10 %

Order No.:
07E4930
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D820K
Total Price: 287.98 € *
2000 pcs.
0.1440 €
radial
82 V
65 V
50 V
0.25 W
7 mm
-40 °C
85 °C
±10 %

Order No.:
07E4931
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D820KTR
Total Price: 333.20 € *
2000 pcs.
0.1666 €
radial
82 V
65 V
50 V
0.25 W
7 mm
-40 °C
85 °C
±10 %

Order No.:
07E4932
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D821K
Total Price: 1,127.17 € *
6400 pcs.
0.1761 €
radial
820 V
675 V
510 V
-40 °C
85 °C
±10 %

Order No.:
07E4933
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D821KTR
Total Price: 1,163.82 € *
6000 pcs.
0.1940 €
radial
820 V
675 V
510 V
-40 °C
85 °C
±10 %

Order No.:
07E4934
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-10D101K
Total Price: 445.06 € *
2000 pcs.
0.2225 €
radial
100 V
85 V
60 V
0.4 W
10 mm
-40 °C
85 °C
±10 %
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance