Regulating Transformers
![Ring core variable isolating transformer, 230 V, 1.25 A, 0 µV](/en/images/993/ESS/95x95/ring-core-variable-isolating-transformer-230-v-1-25-a-0-v.png)
![Steplessly variable isolating transformer, 250 V, 1 kV·A, 0 µV](/en/images/ee5/8832615022622/95x95/steplessly-variable-isolating-transformer-250-v-1-kv-a-0-v.png)
Buy variable transformers
Variable transformers are adjustable transformers that are primarily used to adjust the voltage in electrical networks. They enable precise voltage adjustment, which is important in industrial plants, laboratories and power transmission, among other things. The reason: sensitive devices in particular can be optimally adjusted through precise voltage regulation and thus protected against overvoltage. Variable transformers are therefore also increasingly being used in test environments.
Variable transformers from Bürklin Elektronik
Bürklin Elektronik is your competent partner when it comes to choosing reliable transformers. Click through the wide selection of variable transformers, mains transformers, toroidal transformers and more and order the right product for your purposes conveniently online today! If you have any questions about the range or our manufacturers, our experienced service team will be happy to help. Simply send us a message!