TVS Diodes
1 item in 1 more variant
*incl. VAT plus shipping costs
Item description
Total
Breakdown voltage
Version
Pulse power loss
min. operating temperature
Enclosure
Rated blocking voltage
Assembly
Continuous power loss
max. operating temperature

Order No.:
26S8912
Manufacturer:
DSI
Manufacturer SKU:
1N5639A
Total Price: 5.66 € *
1 pcs.
5.6644 €
10 pcs.
5.1289 €
25 pcs.
4.8671 €
50 pcs.
4.7124 €
100 pcs.
4.5577 €
17 V
Unidirektional
1.5 kW
-55 °C
DO-13
15.3 V
THT
1 W
150 °C
Safe electronics thanks to TVS diodes: protection against overvoltages
TVS diodes are special suppressor diodes designed to protect particularly sensitive electronic circuits from transient overvoltage pulses. They "swallow" short-term voltage spikes and thus consistently keep the voltage at a safe level. Only when a certain voltage threshold is exceeded does the fuse trip.
Particularly in areas where voltage fluctuations occur frequently, semiconductor components used can be protected with the help of TVS diodes. The diodes are therefore used particularly frequently in communications or automotive technology.