Device connectors from SCHURTER
Smart Connectors - Intelligent device connectors
Features of the smart device connectors from SCHURTER
- WiFi 802.11b/g/n or Bluetooth 4.2 connectivity
- Relay switchable via WiFi (Cloud)
- Integrated live energy measurement sensor with an update rate of up to 60 sec
- Low standby energy consumption (
- Pushbutton with RGB backlighting
- Smartphone app for easy configuration, control and monitoring (iOS & Android)
- Smart API for direct data transfer to your own cloud
Device connectors from Schurter: diversity, innovation and smart ecosystem
Schurter's range of device connectors includes various connectors according to IEC 60320 and can be supplemented with additional components such as device connection cables, test, DC, DIN, data and signal connectors. The DS11 and DT31 device connectors are the first versions of Schurter's Smart Ecosystem. With the world's first internal Smart Connector DS11 and the external Smart Connector DT31 from Schurter, electronic devices can be quickly and easily converted into smart devices.
The DS11 device connector with integrated WiFi
Revolutionary connectivity
Schurter's DS11 smart connector von SCHURTER defines the future of device connectors. The Smart Connector is the world's first intelligent device connector that can be integrated into almost any device. With its compact dimensions, the DS11 connector offers device manufacturers real added value for simple and cost-effective development of "smart" products.
Through a serial interface to the device processor, the DS11 Smart Connector enables seamless implementation of data visualizations, energy and asset management, and other cloud-based services. This also makes it easy to provide device maintenance information.
The DS11 Smart Connector makes connectivity a breeze. Take your devices to the next level and bet on the future of smart technology with the DS11 Smart Connector from Schurter.
Highlights of the DS11 smart connector with WiFi
- First of its kind on the market
- The most compact Smart PEM (Power Entry Module)
- Enables all conceivable web services
- Bidirectional connection from the cloud to the device processor
- Device connection via WiFi
- Compatible with V-Lock
Electrical and mechanical properties of the DS11 smart connector
- C14 device connector input according to IEC 60320-1
- Panel mounting, snap-on version from front side
- 10 A/250 VAC; 50 Hz
- Protection class IP40
Buy DS11 smart connector at Bürklin Elektronik

DT31 device connector
The revolutionary stand-alone device for a smart future
The DT31 Smart Connector from Schurter can be easily connected to devices that have an IEC 60320 C14 device connector. The ease of use allows users to quickly and inexpensively integrate their devices into the modern IoT world.
Another highlight of the DT31 Smart Connector is the integrated V-Lock pull-out protection. This prevents the connector from being accidentally pulled out, which ensures the reliability and safety of the system.
Discover the effortless integration into the IoT world with the DT31 Smart Connector from Schurter and benefit from the future-oriented technology.
Highlights of the DT31 external device connector
- Flexible immediate use without installation
- Easy integration of smart IoT functions to existing devices
- Illuminated pushbutton for device control
- Compact design with mounting bracket
- Safe and easy operation
- Data analysis and processing via SCHURTER Dashboard or SCHURTER App
- Device connection via WiFi
Elektrische und mechanische Eigenschaften des Smart Connectors DT31
- C14 device plug input according to IEC 60320-1
- C13 device plug output with approx. 80 cm permanently connected cable
- 10 A/250 VAC; 50 Hz
- Protection class IP40
Buy DT31 device connector at Bürklin Elektronik

Connectors (Inlets/Outlets)
C14![]() 70° C | C13![]() 70° C |
Interfaces