Precision meets Efficiency: Connection Solutions for Test and Measurement Technology
In test and measurement technology, maximum precision and efficiency are essential. Connectivity solutions play a crucial role in this, as they enable fast and reliable transmission of signals and data between different components. But what exactly are connectivity solutions and what role do they play in measurement technology?
What are connectivity solutions?
Connectivity solutions play a crucial role in the fast and reliable transmission of signals and data between different components. These are a variety of connectors, cables, adapters, and other components that can be combined to create a suitable solution for a given application. It is important that the connection solutions are of high quality and meet the respective requirements. This is the only way to ensure smooth operation.
Which application areas are suitable for connection solutions?
Connectivity solutions are indispensable in many areas of application. Above all, they are of great importance in test and measurement technology. This is because the highest precision and accuracy are at stake here, which must be ensured by a reliable connection. Most application areas in which connectivity solutions are used require a high degree of stability and robustness.
These include, for example, the automotive industry, aerospace and medical technology. Connectivity solutions are also used in telecommunications or in the solar energy sector to ensure a long-lasting and reliable connection. Here, it is particularly important that the connectors are precisely matched to each other and function perfectly.
High-quality connection solutions and accessories for test and measurement from Stäubli
Over the past decades, Stäubli Electrical Connectors has established itself worldwide as a leading supplier of reliable, high-quality test equipment. Whether you need to test, measure or diagnose components or systems, its innovative solutions provide the performance, reliability and repeatability that matter. The test and measurement product family includes accessories to meet the highest safety standards, as well as high-frequency test equipment and a wide selection of flexible cables.
Extensive range for measuring equipment from Stäubli
For manufacturers of measuring equipment in particular, Stäubli offers an extensive range of 2 and 4 mm products and accessories, consisting of
- instrument sockets
- test leads
- Connectors for cable assembly
- test probes
- Terminals and clips
- adapters
- Highly flexible cables for internal wiring in measuring instruments, especially in tight spaces
There is a wide range of 2- and 4-mm mounting and press-fit sockets for instruments. Contact materials can be selected from gold or nickel, while electrical connection is made using solder terminals, spade terminals, circular connectors or threaded studs. A special right-angle socket with 2 mm round pins is also available for PCB assemblies.
All Stäubli T&M products are designed and approved according to IEC EN61010-031 and can be used up to measurement category CAT IV. Many of the products are also UL certified and therefore suitable for the North American market.