Innovations in the Switch Sector: The Latest Developments from Marquardt
Rocker switches are often the unassuming heroes in our electronic devices. But if they don't work properly, the whole system can be thrown out of balance. Marquardt has taken on this challenge and presents the latest developments in the switching sector. In our article, you will also learn how micro signal switches from Marquardt are the perfect solution for demanding electronic applications and what advantages they offer.
Micro signal switches from Marquardt: The perfect solution for demanding electronic applications
Marquardt offers a versatile range of flexible microsignal switches, available in four different variants. The compact 1065 series is particularly distinguished by its noiseless switching system for low-current applications. The 1060 and 1075 switches are the result of continuous development and feature diagnostic capability and center-off function. These switches are used in numerous applications, such as vehicle seats, industrial, HVAC control, horticulture and security.
Thanks to the high flexibility provided by different variants, these micro signal switches offer numerous features. The noiseless switching system with large overtravel is particularly suitable for acoustically sensitive areas. The redundant contact system with double contacting and self-cleaning ensures a high level of safety. In addition, there are different variants for mounting pins, lever shapes and terminals. Customized cable assembly and dust and water protection up to IP 67 round off the range.
The basic 1065 series is available as a closed, open or switchable version. The long overtravel of more than 1.8 mm allows it to be adapted to mechanical tolerances of the periphery. The diagnostic-capable 1060 and 1070 switches feature circuit monitoring that detects short circuits or cable breaks, for example. Thanks to the integrated resistors, space and costs are saved. The increased safety through diagnostics and a cost-saving cable harness round off the range.
The 1075 switch has two make contacts from the center position and three switch positions. The elimination of one switch results in a cost reduction of over 50% and space savings. It is also optionally available with a diagnostic function.
Technical data of the Marquardt micro signal switches
Mechanical life | 200E3 |
Electrical life | 14 V DC 10 mA ≥ 200E3 |
Contact resistance in new condition | 30 V DC 100 mA ≥ 40E3 |
Contact resistance after service life | 500 mOhm |
Insulation resistance in new condition | 1 Ohm |
Switching voltage | >100 mOhm (500 V DC) 5 - 30 V DC |
Switching current | 1 - 100 mA |
Actuating angle (see specification) | ≤ 40 ° |
Protection class Actuator and switching system for all basic types | IP 67 |
Terminal basic type 1065 (or 1060, 1070 and 1075) | IP 00 |
Terminal basic type 1068 (or 1062, 1072 and 1078) | IP 67 |
Ambient temperature | -40°C to +85°C |
Rocker switches from Marquardt: The key to smooth functionality
Marquardt’s robust rocker switches are not only reliable, but also extremely adaptable and durable. Thanks to high ratings and an IP65 protection class, they are perfect for harsh environments. Choose from different versions and handle high currents effortlessly. Take advantage of customizable options and discover the versatility of our rocker switches today.
Marquardt’s rocker switches offer numerous benefits, including a high degree of flexibility through different versions. The noiseless switching system with large overtravel is perfect for acoustically sensitive areas. Thanks to self-cleaning and redundant contact systems through double contacting, these switches are also extremely safe. Different variants in mounting pins, lever shapes and terminals also offer maximum customization options. Customized cable assembly is also possible.
Another advantage of Marquardt rocker switches is their protection against dust and water up to IP67. This makes them ideally suited for harsh environments. They also offer high reliability and numerous versions to choose from. The attractive, flexible design completes the overall package.
Discover Marquardt’s robust rocker switches now and benefit from their numerous advantages. With high flexibility, silence, safety and customization options, they are the perfect solution for demanding applications in harsh environments.
Technical data of the Marquardt rocker switches
Mechanical life | 5E4 |
Actuating force | 3 - 8 N |
Peak inrush current (capacitive) | 120A; 100A (basic type 1939); 50A (basic type 1934) |
Contact resistance (new condition) | <100 mOhm (1A 12V DC) |
Insulation resistance (new condition) | >100 mOhm (500 V DC) |
Tracking resistance | 250 PTI |
Protection type | IP 65 (recessed installation) |
Ambient temperature Terminal Side | 30 °C .... +105 °C |
Ambient temperature Actuator Side | 30 °C .... +55 °C |
Flammability | UL 94 V-2; UL 94 V-0 (housing and socket only) |
Glow wire test temperature | 850 °C |
Material actuator | PC / TPU (bellows) |
Material housing | PA |
Material of terminal | Silver-plated |
Connector Force of terminals | ≤ 80 N |
Protection class | Suitable for devices of protection class II |