Smart electronic energy meters
- Compact and MID-certified
- Systems for monitoring and measuring electrical energy consumption
- Compliance with accuracy class B, according to EN 50470-
- Equipped with S0, RS485 Modbus, M-Bus, infrared, and NFC interfaces, among others
- Suitable for use in residential installations and industrial areas
Discover the Series 7M by Finder
Top highlights
- Innovative design
- Compact and robust construction (1 module, 3 modules, and 4 modules)
- Backlit LCD display
- Sealable, tamper-proof terminals
- Touch-sensitive buttons
- NFC programmability through the dedicated Finder Toolbox NFC app
Applications
Ideal for monitoring energy consumption in residential, industrial, and utility applications
- Residential areas
- Offices
- Hotels
- Exhibition halls
- Public buildings
- Campgrounds
- Shopping centers
- Marine ports
- Solar, wind, or hydro power plants
- Charging stations
FINDER energy meter series 7M buy at Bürklin Elektronik
Available in various versions!
Manufacturer no. | Phases | Max. current | Supply (& monitored) voltage | Output | MID Certified | Version | |
---|---|---|---|---|---|---|---|
7M.24.8.230.0001 | Single-phase | 40 A | 230 VAC | S0 pulse output | no | kWh display only | |
7M.24.8.230.0010 | Single-phase | 40 A | 230 VAC | S0 pulse output | yes | single tariff | |
7M.24.8.230.0110 | Single-phase | 40 A | 230 VAC | S0 pulse output IR communication port NFC technology | yes | single tariff | |
7M.24.8.230.0210 | Single-phase | 40 A | 230 VAC | Modbus RS485 integrated interface IR communication port NFC technology | yes | single tariff | |
7M.24.8.230.0310 | Single-phase | 40 A | 230 VAC | M-Bus integrated interface IR communication port NFC technology | yes | single tariff | |
7M.38.8.400.0112 | Three-phase | 80 A | 3 x 230/400 VAC | 2 S0 pulse output IR communication port NFC technology | yes | dual tariff | |
7M.38.8.400.0212 | Three-phase | 80 A | 3 x 230/400 VAC | S0 pulse output Modbus RS485 integrated interface IR communication port NFC technology | yes | dual tariff | |
7M.38.8.400.0312 | Three-phase | 80 A | 3 x 230/400 VAC | S0 pulse output M-Bus integrated interface IR communication port NFC technology | yes | dual tariff |