FR 8 8 OHM | VISATON

Broadband speaker, 8 Ω, 86 dB, 130 Hz to 20 kHz, black, FR 8 8 OHM

Order No.: 38M682
EAN: 4007540020082
MPN:
FR 8 8 OHM
LAUTSPRECHER FR 8 8 Ohm
FR 8 8 OHM VISATON Acoustic Signal Transmitters Image 1
FR 8 8 OHM VISATON Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
10.9718 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.9718 €

Fullrange speakers, type Visaton FR 8.

Good low-range characteristics, balanced frequency response, high efficiency; Rated/peak power: 10/15 W. Mean sound pressure level: 86 dB. Frequency response: 130 to 20000 Hz. Resonant frequency: 150 Hz. Operating temperatures: –25 to +70 °C. Dimensions: 96 x 37 mm. Weight: 240 g.

Technical attributes (type, impedance): 2008, 8.0 ohm

Technical specifications
Version Breitbandlautsprecher
Installation diameter 60 mm
Colour schwarz
Impedance 8 Ω
Max. transmission range 20 kHz
min. transmission range 130 Hz
Resonance frequency 150 Hz
Sound pressure level 86 db
Logistics
Country of origin CN
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes