Eaton: Committed to Sustainable Energy Solutions and Digital Innovation
Every day, people around the world depend on technology, transportation, energy and infrastructure. Electrification, the transition to sustainable energy sources accelerated by climate change, and increasing connectivity are creating new standards. In this dynamic environment, Eaton is ideally positioned to meet the world's greatest challenges in electrical, hydraulic and mechanical energy management.
Energy management in focus – since 1911
In 1911, Joseph Eaton invested in a new idea: the first gearless truck axle. Since then, the company has grown considerably, but remains as committed as ever to the spirit of innovation. For more than a century, Eaton has been meeting the energy management needs of its customers with the aim of providing unique solutions for a wide range of markets.
All in line with the company statement: Powering Business Worldwide.
Energy management solutions from Eaton
Technology and safety standards combined: Motor protection switches from Eaton
Machine and system downtime should be reduced to a minimum. The fuseless motor-protection circuit-breakers PKZ combine short-circuit and overload protection in a single device. This enables a fast restart capability. PKZM0, PKZM01, PKZM4 and PKE have the same accessories. Easy to combine with DILM contactors and DS7 soft starters.
It's that easy to use switching technology. The motor-protective circuit-breaker series with Push-in connection technology makes installation of the devices even easier, more reliable and, above all, tool-free. The result is easier handling with additional contact reliability to counteract mechanical vibrations and shocks.

Control and signaling devices from Eaton: modern design meets functionality
The control and signaling devices of the RMQ Titan series combine modern design with outstanding functionality and ergonomically designed buttons. With a protection rating of IP67/IP69, they are highly versatile. By contrast, the RMQ compact solution offers a compact format and a high protection class of IP65.
The emergency stop pushbuttons in the RMQ-Titan series guarantee safe operation and can also be used as emergency stop devices. They are available in different diameters (30, 38, 45, 60 mm) and are suitable for use worldwide thanks to numerous certifications and marine approvals.

Control units from Eaton: efficient solutions for simple and complex applications
The easyE4 control unit series enables both simple and complex control and regulation tasks. It is characterised by a wide range of voltages, powerful hardware, flexible expansion options and extensive communication and visualisation functions.
Thanks to the integrated Ethernet interface, the control relays can also be used for IoT applications. The easySoft Version 8 programming software, which includes four different programming languages, enables fast and uncomplicated programming.

Flexible and powerful auxiliary and power contactors from Eaton
Eaton's product range extends from small contactors with 7 A up to vacuum contactors with 2600 A. In combination with motor protection relays, versatile motor starters can be created. All devices are equipped with UL/CSA and CCC approvals as well as ship classifications.
With the efficient ECO models and innovative technologies such as SmartWire-DT, performance can be significantly increased. The auxiliary and power contactors are equipped with a robust screw terminal.
A real highlight is the innovative push-in connection system of Eaton's contactors. This enables tool-free wiring and ensures reliable contact security. This not only makes wiring easier, but also safer and more efficient.

Perfect for industry, manufacturing and building services: circuit breakers from Eaton
The T cam switches and P circuit breakers offer high performance, robustness and compactness. With a protection rating of IP65, they can easily withstand harsh environments – making them ideal for use in industry, trade and building services engineering.
The product range includes ten basic types in four different designs and offers a variety of standard and customised switching solutions. The extensive range of accessories further expands the application possibilities.
All current paths are equipped with double-break contacts, which guarantees additional safety and reliability. The P1 and P3 models can be integrated into control cabinets with a depth of up to 600 mm using metallic extension shafts. Various handle and shaft variants offer flexible solutions for every application.

All categories by EATON