Test leads and accessories according to IEC 61010 / VDE 0411
The touch-safe measuring cables and accessories from Hirschmann Test & Measurement have developed into a proven brand product over decades and set new quality standards in the market.
All products comply with the requirements of IEC 61010 / VDE 0411. The high standards of the products are complemented by expertise and inventiveness. The company combines know-how with tradition.
Joining forces with the inventor of the banana plug
The publication of the patent "Connector with clamping device for the connecting wire in the insulating body" on 25 July 1929 turned an outstanding idea into one of the most important patents of German industry in the 20th century. Since then, Richard Hirschmann's innovation has shaped connection technology in various measurement and testing tasks in electrical engineering and electronics.
This invention obliges SKS Kontakttechnik GmbH to do justice to the inventor so that everyone can benefit from it. We are therefore constantly working to make our products even better and to adapt them to the current requirements of the market.
High-quality test leads and accessories from Hirschmann Test & Measurement
Laboratory connectors: The original from the inventor of the banana plug
The laboratory connector has proven itself in industrial research and development for many years. With a wide range of colours, a large selection of self-assembly connectors and various contact and connection systems, this connector offers a wide range of options for assembling measuring cables.
For special applications with voltages up to 1000V, safety plugs according to IEC 61010 including screw connection are available. The self-assembly is possible without special tools.

Test Probes for millimetre-precise testing
The test probes are ideal for millimetre-precise testing in the trades and in electronics. With their slim design, they make it easier to test wiring systems and enable safe and precise contacting.
The finest needles are perfect for contacting SMD components and delicate applications, while the pointed needles can easily penetrate oxidation layers and insulations. The strong steel tips are designed for robust use, while the spring-loaded tips maintain contact without damaging the test object.
Thanks to the IC tip protection (SS 260), you can safely contact ICs without risking accidental short circuits. Only the fine tip is conductive, which provides additional protection.

Test leads for optimal connections
These high-quality test leads are the ideal solution for ensuring the best possible connection for all measurements. Whether for measuring instruments, test equipment or experimental set-ups, wires are indispensable. But not all wires are the same: these test leads are characterised by their robustness, flexibility, resilience and durability.
The wires are made of the finest copper wires, which, depending on the cross-section, consist of hundreds of individual wires. In combination with highly elastic insulating materials, this ensures that the measuring wires offer the highest quality. With a voltage resistance of up to 1,000 V / CAT III and a current of 32 A (IEC 61010), the wires are safe and powerful.
The sliding sleeve system means that the test leads can also be used on devices without safety sockets – a real added value in every situation.
Further highlights:
- Silicone wires are resistant to contact with the soldering iron
- Integrated colour indicators – for quick detection of damage
- Length, colour and attached plugs in various versions

The right product for every application: our top product range
KLEPS 30 test probes
The KLEPS 30 test probes are the ideal solution for precise measurements. With a rotating gripper and a flexible shaft, they allow easy connection of pins and wires up to a diameter of 4 mm.
The non-spring-loaded 4 mm brass socket with screw connection ensures a secure connection. In addition, the gripper is tin-plated to ensure optimal conductivity. With a voltage resistance of 30 VAC / 60 VDC, the KLEPS 30 test probes are versatile and perfect for professional applications.

Test lead MLN
The MLN test lead is a double-insulated, highly flexible PVC test lead with an integrated colour indicator that can detect damage to the wire. Thanks to the spring-loaded 4 mm plug and the rigid 4 mm socket, the wire can be stacked and is easy to handle.
The contact element consists of a high-quality copper-beryllium spring. The wire is designed for a rated voltage of 30 VAC/60 VDC and has contact pins made of nickel-plated or gold-plated brass. It is temperature-resistant from -15°C to +70°C in accordance with IEC 61010.

BUELA 20 plug
The BUELA 20 plug is equipped with a multi-pole plug that has a crush-proof and flexible insulating sleeve with a cross hole. The tapered sleeve end serves as a bend protection for the wire. The screw connection allows a conductor cross-section of up to 1.5 mm² and is made of nickel-plated brass.
With a rated voltage of 30VAC/60VDC and nickel-plated brass contact pins, the product offers reliable performance. The temperature range according to IEC 61010 is from -25°C to +70°C, which ensures a wide range of applications.

All categories by Hirschmann Test & Measurement