OBO Bettermann - On the way to the electrical infrastructure of the future
OBO Bettermann is a leading manufacturer of installation systems for the electronic infrastructure in buildings and plants. Engineers worldwide rely on the high-quality electrotechnical brand products and services to ensure a smooth flow of electricity, energy and data.
Under the motto "Building Connections", OBO offers over 30,000 products that have been specially developed for projects in industry, commerce and infrastructure facilities. OBO operates internationally and employs more than 4,200 people in over 60 countries. OBO has been headquartered in Menden since its foundation in 1911. The manufacturer is represented on all continents by more than 40 subsidiaries and agencies.
By introducing pioneering products and a clear focus on the needs of customers in electrical wholesalers and specialist trades, OBO has been able to achieve long-term success. The mission: to shape the electrical infrastructure of the future. OBO Bettermann strengthens relationships and creates connections: between customers and the OBO brand, between the products and the systems for a safe electrical infrastructure, and between the present and the future.
Top categories from OBO Bettermann
Variety for every installation requirement: OBO cable junction boxes
OBO presents an extensive selection of junction boxes for different areas of application. The A series offers simple solutions for everyday applications. As an all-rounder among the junction boxes, the T-series impresses with high-quality materials and sensible wall thicknesses, making it ideal for more demanding loads. Thanks to UV-stabilized plastic and protection class IP66, it is optimally protected against the effects of weather in both indoor and protected outdoor areas
With its impressive impact resistance up to IK09, the X series can withstand even extreme mechanical stresses. The range is completed by the FireBox, a cable junction box approved in accordance with DIN 4102 Part 12 to ensure fire-safe connections.

Quick pipe system: The clever solution for quick installations
The quick pipe system from OBO combines the advantages of cable ducts and traditional electrical installation conduits. The quick pipe electrical installation conduits, quick clips and a selection of matching fittings together form a clever system for surface-mounted installations.
The application is simple: cables and wires are inserted into the unfolded quick pipe electrical conduits as if they were in an open cable duct. As soon as the cable insertion is complete, the quick pipe is rotated and securely closed by this simple movement. This rotating mechanism also ensures that subsequent installations can be carried out at any time without great effort, as the quick pipe can be opened again at any time.

Wall and ceiling ducts from OBO: Maximum flexibility and easy handling
The WDK wall and ceiling ducts guarantee the safe routing of wires and are characterized by their easy handling. Different installation requirements and mounting situations can be flexibly managed with the WDK ducts.
WDK ducts are particularly suitable for areas where an aesthetic appearance is not a priority - such as workshops, production halls and basements. In combination with device installation boxes, the standard devices of all manufacturers fit perfectly with the OBO wall and ceiling trunking, which provides additional flexibility for the equipment.

Top products from OBO
Quick clamps: Convenient cable laying made easy
The OBO Quick series includes three different variants of cable and pipe clamps without halogens, which enable time-saving and secure fastening of cables, wires and electrical installation pipes. This results in shorter installation times for users when attaching installations to walls and ceilings, both indoors and outdoors.
The Quick series clamp types can be easily connected to each other as they all have a common baying contour. Up to three clamps can be mounted through just one hole, which guarantees a particularly high load-bearing capacity thanks to the patented shape of the baying contour.

OBO desk boxes: Transform every desk into a complete office
The elegant desk boxes from OBO enable increased efficiency at the workplace by providing direct access to power, data and multimedia connections. With clampable, foldable and retractable versions, individual solutions can be created for desks as well as meeting and conference rooms.
The pre-assembled desk boxes are available in several standard versions and easily meet the daily requirements of office communication. For customized configurations, OBO offers a wide selection of country-specific sockets, data technology connections, surge protection modules and multimedia connections.

Separable V-TEC TB cable gland: quick installation, easy maintenance
The V-TEC TB cable gland from OBO enables quick and easy installation, even with pre-assembled cables with connectors. It is also perfect for repairs, post-installations and maintenance work.
Thanks to this cable gland, a missing or defective gland in an existing system can be easily replaced without dismantling or interrupting the connection. The V-TEC TB is available in sizes M20, M25 and M32 and always guarantees a reliable seal with high tightness (IP67).

All categories by OBO Bettermann