Raspberry Pi - Powerful Performance for Industry and Makers

In addition to the well-known Raspberry Pi computers, the company also offers Pico boards and RP2 silicon products specifically designed for low-power applications. High-quality accessories ensure that users can get the most out of their Raspberry Pi products. Extensive technical documentation and a global network of partners support both makers and professional designers in their projects.
Raspberry Pi is not just a technology company - it is a community of educators, enthusiasts and developers working creatively together. With over sixty million computers sold in the last ten years, Raspberry Pi plays a significant role in fostering creativity, learning and innovation worldwide.
Top products from Raspberry Pi
Raspberry Pi 5: Faster, more efficient and more versatile than ever before
Equipped with the new RP1 I/O controller, the Raspberry Pi 5 offers an impressive increase in performance. USB 3 enables faster data transfers thanks to a higher bandwidth. The interchangeable connectors for camera and DSI display offer flexible options.
With the Broadcom BCM2712 Quad-Core Arm Cortex A76 processor with 2.4 GHz, the Raspberry Pi 5 is up to three times faster than its predecessors. With RAM variants of up to 8 GB, the model offers the fastest and smoothest experience yet in the world of Raspberry Pis. The ability to connect a M.2 SSD enables fast data transfers and a super-fast startup. The Raspberry Pi 5 also features two microHDMI ports for outstanding image output and USB ports for data transfer and power supply via a modern USB-C port.
Thanks to dual-band WLAN, Bluetooth 5/BLE and an Ethernet port with speeds of up to 1000 Mb/s, the Pi 5 offers first-class networking options. The option of power supply via PoE (Power over Ethernet) provides additional convenience.
The Raspberry Pi 5 is a powerful device with numerous possibilities for individual use and seamless integration into existing systems of the Raspberry Pi series. With its advanced functions, it sets new standards in the field of single-board computers.

High-performance for industrial applications: the Raspberry Pi 4
The Raspberry Pi 4 model sets new standards in terms of performance and connectivity:
- powerful 64-bit quad-core processor
- Dual display support up to 4K resolution
- up to 4 GB RAM
- Dual-band WLAN
- Gigabit Ethernet
- Bluetooth 5.0 and USB 3.0
This product offers desktop performance at the level of entry-level PCs and is still backwards compatible with the previous generation.
With the Raspberry Pi 4 Model B, you get a versatile and powerful miniature computer system that is suitable for a wide range of applications. Whether as a home media center, IoT device or learning platform for programmers - the Raspberry Pi 4 impresses with its versatility.
Get this innovative product now and discover the countless possibilities that the Raspberry Pi 4 offers. Become part of the Raspberry Pi community and let your creativity run wild!

Ideal for digital signage: the Raspberry Pi 3B+
The Raspberry Pi 3 B+ has an optimized power supply and heat spreader and therefore offers better performance than its predecessors. The four CPU cores run at 1.4 GHz and can maintain this performance without throttling, resulting in higher performance for applications such as thin clients, web browsers and digital signage.
The Pi3B + also has a significantly increased network bandwidth of approx. 300 Mbit/s (LAN) and 100 Mbit/s (WLAN). The Pi 3 B+ also supports the 5 GHz band with WLAN 802.11 ac, which is less congested and offers higher throughput rates. With Bluetooth 4.2, it extends support for IoT devices such as sensors and can serve as a Bluetooth Smart gateway.
The new radio module is modular certified and is ideal for realizing your own products on the Raspberry Pi platform. With improved features such as network boot support and Power over Ethernet (PoE), the Raspberry Pi 3 B+ can be connected via a single LAN cable - for data, power and boot. These new capabilities are particularly suitable for industrial and signage applications.