There are dealers, there are manufacturers and there is RIEGLER
You can learn a trade or study a science. But true mastery comes with the ability to apply what you’ve learned, combine skills and solve problems proactively. In short, it’s about "Doing. Simply. Better." And that’s exactly what RIEGLER stands for.
RIEGLER’s heart beats for compressed air and pneumatics. Explore the full spectrum:
- Maintenance equipment
- Pressure and temperature measurement
- Valves and shut-off devices
- Cylinders and control valves
- Hose couplings
- Fittings and connectors
- Hoses and accessories
RIEGLER's top categories: from filling gauges and hoses to assortment boxes
Hand tyre pressure gauges in various designs
Use hand tyre pressure gauges as precise tools for checking and adjusting tyre pressure. They are ideal for workshops, petrol stations and private use. With integrated pressure gauges, tyre pressure gauges enable precise pressure measurements and prevent premature tyre wear or unsafe driving.
The hand-held tyre pressure gauges are made of robust materials, are easy to use and offer reliable performance with a long service life. Their flexible application means they can be used for all types of vehicle tyres, from cars to motorbikes and bicycles.
View pressure gauges
PA and PUR hoses
Polyamide and polyurethane hoses are flexible, robust hoses for use in pneumatic systems, mechanical engineering and automation technology. PA hoses offer high pressure resistance, temperature resistance and are particularly suitable for demanding industrial applications.
PUR hoses are characterised by extreme flexibility, abrasion resistance and good recovery properties, ideal for dynamic applications. Both hose types are resistant to chemicals and are available in various diameters to enable optimum customisation to individual requirements.
View hoses
Threaded brass fittings
Threaded brass fittings are high-quality connectors for pipework in sanitary, heating and compressed air systems. They offer excellent corrosion resistance, high strength and a long service life. Thanks to their precise threads, they ensure tight connections in various systems. Brass threaded fittings are ideal for use in drinking water and gas installations as well as in industry.
You can obtain fittings in various shapes such as elbows, T-pieces and sockets and as connecting pieces, double nipples, screw-in and screw-on hose nozzles. These products cover a wide range of installation requirements and are ideal for durable and reliable pipe connections.
View brass fittings
Assortment boxes in many different variants
RIEGLER also offers assortment boxes that are suitable for a wide range of applications:
- Brass rotating parts, also as reduces assortment
- Nickel-plated brass rotating parts
- Plug connectors »click-clock«
- Plug connectors »universal short«
- Plug connectors »Blue Series«, also as reduced assortment
- Quick disconnect couplings and push-in plugs DN 7.2
- Hose clamps, also as reduced assortment

Top products from RIEGLER: assortment sets, spiral hoses and connectors
Assortment boxes plug connectors »Blue Series«
Practical, high-quality assortment of the most popular parts from the »Blue Series« of push-in fittings, packaged in a sturdy plastic case.
Total of 31 different small part types, conveniently arranged in 24 plastic compartments. The inserts can be removed and rearranged inside the case according to individual needs. All inserts are labelled with the article numbers of the parts they contain.
The set includes: 40 male connectors, 30 swivel type male elbows, 25 unions, 15 reducers, 10 male elbows, 20 union tees, 9 reducers with push-in plug, 10 plugs, 10 sockets, 1 PTFE sealing tape, 1 hose cutter
View assortment box
Spiral hose coupling sets
The set includes a quick-connect coupling for an internal diameter of 7.2, and an 8x5 PUR spiral hose with a PN at 23 °C and a length of 7.5 m.
These exceptionally elastic polyurethane spiral hose boasts a recoil force similar to that of conventional polyamide spiral hose, but with less tendency to loop and significantly better resistance to abrasion. There is consequently less danger of scratching coated or sensitive surfaces. The hose is extremely flexible and non-kinking.
The set is not suitable for direct attachment to pulsating tools. We recommend using our vibration dampers, according to ISO 6150 § 7.1.
View set
Tees – T-pieces
RIEGLER's T-pieces are equipped with two internal and one external thread, depending on the version. The connectors are made of brass and can be used at an operating pressure of 60 bar and a maximum temperature of 150 °C. With a thread size of G/R 1/4, the T-pieces are suitable for pipe systems.
View t-pieces