50.061.05 | Kendrion Kuhnke
Coupling part, self-sealing, black, L 31 mm, 12 bar, brass, for threaded connection M5, 50.061.05
Order No.: 63G358
EAN: 4099891492946
MPN:
50.061.05
Unit Price (€ / pc.)
71.8998 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
71.90 € *
Price list
Quantity
Price per unit*
1 pcs.
71.8998 €
5 pcs.
67.5801 €
15 pcs.
64.9859 €
50 pcs.
62.1299 €
150 pcs.
59.5357 €
*incl. VAT plus shipping costs
**Subject to prior sale
Master coupling, 50.061.05, KUHNKE
Kuhnke quick release coupling - self sealing.
Technical Data
- Accesory type: Master coupling
- Pressure range: 12 bar
- Material: Brass
- Color: black
Technical specifications
Accessory Type | Kupplungsteil | |
Version | selbstdichtend, schwarz | |
Thread size | M5 | |
Pressure | 12 bar | |
Material | Messing | |
Medium | neutrale Gase | |
Length | 31 mm | |
Suitable for | Gewindeanschluss M5 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |