420400 | Accessories for Chemical Auxiliaries
Chemical bottle, made of polyethylene, with wide neck opening for storage of liquids, 420400
Order No.: 19L322
EAN: 4007228703108
MPN:
420400
Unit Price (€ / pc.)
7.6755 € *
Available: 9 pcs.
Leadtime: 5 Weeks **
Total Price:
7.68 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6755 €
10 pcs.
6.9020 €
50 pcs.
6.2118 €
100 pcs.
5.5930 €
*incl. VAT plus shipping costs
**Subject to prior sale
Round containers, type 420.
Made of polyethylene (LD-PE), plain, with wide neck opening and screw lock, for general-purpose applications.
Type: 420400, content 250 ml, H 120 x D 64 mm
Technical specifications
Version | aus Polyethylen, mit Weithalsöffnung | |
Suitable for | Aufbewahrung von Flüssigkeiten | |
Accessory Type | Chemikalienflasche |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39233010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |