420800 | Accessories for Chemical Auxiliaries
Chemical bottle, made of polyethylene, with wide neck opening for storage of liquids, 420800
Order No.: 19L325
EAN: 4007228701579
MPN:
420800
Unit Price (€ / pc.)
12.9710 € *
Available: 12 pcs.
Leadtime: 5 Weeks **
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9710 €
5 pcs.
12.3165 €
10 pcs.
11.7215 €
50 pcs.
11.1265 €
*incl. VAT plus shipping costs
**Subject to prior sale
Round containers, type 420.
Made of polyethylene (LD-PE), plain, with wide neck opening and screw lock, for general-purpose applications.
Type: 420800, content 1000 ml, H 205 x D 95 mm
Technical specifications
Accessory Type | Chemikalienflasche | |
Version | aus Polyethylen, mit Weithalsöffnung | |
Suitable for | Aufbewahrung von Flüssigkeiten |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39233010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |