950400 | Accessories for Chemical Auxiliaries

Funnel, Ø 100 mm, end of run out Ø 10 mm for general applications, 950400

Order No.: 19L317
EAN: 4007228701296
MPN:
950400
950400 Accessories for Chemical Auxiliaries
Image may differ
Unit Price (€ / pc.)
1.8921 € *
Available: 11 pcs.
Leadtime: 5 Weeks **
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.6541 €
50 pcs.
1.5351 €
100 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale

Funnels, type 95.

Hard polyethylene, natural colored, general-purpose.

Type: 95, D 100 mm, outlet D 10 mm

Technical specifications
Accessory Type Trichter
Version Ø 100 mm, Auslauf-Ende Ø 10 mm
Suitable for allgemeine Anwendungen
Logistics
Country of origin DE
Customs tariff number 39172190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes