Z 21 1000ML BRAUN | Accessories for Chemical Auxiliaries
Chemical bottle, made of polyethylene, dyed brown for storage of technical solutions, Z 21 1000ML BRAUN
Order No.: 19L3182
EAN: 4099891435226
MPN:
Z 21 1000ML BRAUN
Unit Price (€ / pc.)
4.4030 € *
Available: 0 pcs.
Leadtime: On Request **
Plastic bottles, type Z.
Compact rectangular shape with lid and seal inlay, made of high-grade polyethylene. Stores, for example, technical/etching solutions, tin/silver immersion baths, developer etc; Content: 1000 ml. Brown colored version for light-sensitive solutions. Dimensions: 9.0 x 6.5 x 22.5 mm.
Type: Z 21, bottle, brown colored
Technical specifications
Accessory Type | Chemikalienflasche | |
Version | aus Polyethylen, braun eingefärbt | |
Suitable for | Aufbewahrung von technischen Lösungen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 38249950 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |