15.51.111 | Accessories for Enclosures
Battery compartment, 1 x D, black, for mono cell, 15.51.111
Order No.: 49H920
EAN: 4099889562521
MPN:
15.51.111
Unit Price (€ / pc.)
17.8857 € *
Available: 0 pcs.
Available in 5 Days: 43 pcs.
Leadtime: 4 Weeks **
Total Price:
17.89 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8857 €
10 pcs.
16.0888 €
50 pcs.
14.4942 €
100 pcs.
13.0424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery boxes, panel and chassis mount, type 1504..
For round cells (34 x 61 mm). For direct mounting in front panels and housing walls. With cap, direct battery connection and independent pressure spring action without current flow; Color: black. Housing hole: 44.5 mm diameter. Mounting length type 111/121: 85/147 mm.
Type: 111, battery compartment for 1 Mono cell.
Technical specifications
Version | 1 x D | |
Drilling distance | 44.5 mm | |
Colour | black | |
Suitable for | mono cell | |
Accessory Type | battery compartment |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |