17.50.058 | Accessories for Enclosures
Enclosure feet, ABS, (H) 5 mm, gray, 17.50.058
Order No.: 20H150
EAN: 4099889551631
MPN:
17.50.058
Unit Price (€ / pc.)
2.6656 € *
Available: 511 pcs.
Available in 5 Days: 2,300 pcs.
Leadtime: 4 Weeks **
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6656 €
25 pcs.
2.2729 €
100 pcs.
2.0944 €
250 pcs.
1.9992 €
1000 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug-in housing bumpers, type 1750.
Made of plastic, consisting of one sleeve and a locking foot; Drilled hole diameter: 10 mm. Color: gray.
Type: 058, housing bumper, 5.0 mm height
Technical specifications
Drilling distance | 10 mm | |
Colour | gray | |
Height | 5 mm | |
Material | ABS | |
Accessory Type | enclosure feet |
Download
Logistics
Country of origin | CH |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |