17.50.108 | Accessories for Enclosures
Enclosure feet, ABS, (H) 15 mm, gray, 17.50.108
Order No.: 20H1502
EAN: 4099889551648
MPN:
17.50.108
Unit Price (€ / pc.)
2.4395 € *
Available: 912 pcs.
Available in 5 Days: 6,310 pcs.
Leadtime: 4 Weeks **
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
25 pcs.
2.0825 €
100 pcs.
1.9278 €
250 pcs.
1.8207 €
1000 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug-in housing bumpers, type 1750.
Made of plastic, consisting of one sleeve and a locking foot; Drilled hole diameter: 10 mm. Color: gray.
Type: 108, housing bumper, 15 mm height
Technical specifications
Drilling distance | 10 mm | |
Colour | gray | |
Height | 15 mm | |
Material | ABS | |
Accessory Type | enclosure feet |
Download
Logistics
Country of origin | CH |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |