17.51.300 | Accessories for Enclosures

Enclosure feet, NR, (H) 17.5 mm, black, 17.51.300

Order No.: 20H196
EAN: 4099889552102
MPN:
17.51.300
17.51.300 Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.3443 € *
Available: 3,161 pcs.
Available in 5 Days: 9,880 pcs.
Leadtime: 8 Weeks **
Total Price:
23.44 € *
Price list
Quantity
Price per unit*
10 pcs.
2.3443 €
50 pcs.
2.0587 €
250 pcs.
1.7969 €
1000 pcs.
1.5589 €
2500 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw-on housing feet, type 17.51.

Made of rubber, black.

Technical attributes (type, foot diameter (Fd), foot height (Fh), fastening hole diameter (Mh)): 17.51.300, Fd 31, Fh 17.5, Mh 6.5 mm

Technical specifications
Farbe schwarz
Höhe 17.5 mm
Material NR
Zubehörart Gehäusefuß
Logistics
Ursprungsland DE
Zolltarifnummer 40169997
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes