17.93.100 | Accessories for Enclosures
Enclosure feet, plastic, (H) 3.2 mm, black, 17.93.100
Order No.: 20H1730
EAN: 4099889551907
MPN:
17.93.100
Unit Price (€ / pck.)
206.3460 € *
Available: 5 pck.
Available in 5 Days: 18 pck.
Leadtime: 4 Weeks **
Total Price:
206.35 € *
Price list
Quantity
Price per unit*
1 pck.
206.3460 €
5 pck.
187.6868 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive housing bumpers, type 17.93.
Made of highly flexible elastomer, prestamped on reel units; Color: black. Dimensions: D 10, H 3.2 mm.
Type: 100, housing bumper, reel with 1008 items
Technical specifications
Befestigungsart | Selbstklebend | |
Farbe | schwarz | |
Höhe | 3.2 mm | |
Material | Kunststoff | |
Zubehörart | Gehäusefuß |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 40169997 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |