29.04.056 | Accessories for Enclosures

Cover disks, brass, (H) 2 mm, for bracket handle, 29.04.056

Order No.: 20H260
EAN: 4099889552508
MPN:
29.04.056
29.04.056 Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 30 pcs.
Available in 5 Days: 2,944 pcs.
Leadtime: 4 Weeks **
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8449 €
50 pcs.
0.7497 €
250 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection washers for module handles, type 29.04.

Material: nickel-plated brass. Height: 2.0 mm.

Technical attributes (type, diameter, insertion diameter (d1), drilled hole diameter (d2)): 29.04.056, D 8.0, d1 5.4, d2 3.2 mm

Technical specifications
Drilling distance 3.2 mm
Suitable for bracket handle
Height 2 mm
Material brass
Accessory Type cover disks
Logistics
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes