29.04.083 | Accessories for Enclosures
Cover disks, brass, (H) 2 mm, for bracket handle, 29.04.083
Order No.: 20H264
EAN: 4099889552522
MPN:
29.04.083
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 5 Days: 3,690 pcs.
Leadtime: 4 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
100 pcs.
0.7735 €
300 pcs.
0.7021 €
500 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection washers for module handles, type 29.04.
Material: nickel-plated brass. Height: 2.0 mm.
Technical attributes (type, diameter, insertion diameter (d1), drilled hole diameter (d2)): 29.04.083, D 13, d1 8.1, d2 4.2 H 2.0 mm.
Technical specifications
Drilling distance | 4.2 mm | |
Suitable for | bracket handle | |
Height | 2 mm | |
Material | brass | |
Accessory Type | cover disks |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |