29.04.086 | Accessories for Enclosures

Cover disks, brass, (H) 2 mm, for bracket handle, 29.04.086

Order No.: 20H262
EAN: 4099889552515
MPN:
29.04.086
29.04.086 Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
100 pcs.
0.6426 €
300 pcs.
0.5712 €
500 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection washers for module handles, type 29.04.

Material: nickel-plated brass. Height: 2.0 mm.

Technical attributes (type, diameter, insertion diameter (d1), drilled hole diameter (d2)): 29.04.086, D 12, d1 8.4, d2 4.2 mm.

Technical specifications
Drilling distance 4.2 mm
Suitable for bracket handle
Height 2 mm
Material brass
Accessory Type cover disks
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes