29.04.106 | Accessories for Enclosures
Cover disks, brass, (H) 2 mm, for bracket handle, 29.04.106
Order No.: 20H266
EAN: 4099889552546
MPN:
29.04.106
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Available in 5 Days: 6,550 pcs.
Leadtime: 4 Weeks **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
100 pcs.
0.6069 €
300 pcs.
0.5355 €
500 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection washers for module handles, type 29.04.
Material: nickel-plated brass. Height: 2.0 mm.
Technical attributes (type, diameter, insertion diameter (d1), drilled hole diameter (d2)): 29.04.106, D 15, d1 10.4, d2 5.2 mm.
Technical specifications
Drilling distance | 5.2 mm | |
Suitable for | bracket handle | |
Height | 2 mm | |
Material | brass | |
Accessory Type | cover disks |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |