29.05.056 | Accessories for Enclosures
Handle, steel, (L x W x H) 55 x 5 x 24 mm, 29.05.056
Order No.: 20H244
EAN: 4099889552379
MPN:
29.05.056
Unit Price (€ / pc.)
10.1388 € *
Available: 135 pcs.
Available in 5 Days: 2,296 pcs.
Leadtime: 4 Weeks **
Total Price:
10.14 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1388 €
10 pcs.
9.0797 €
50 pcs.
8.4728 €
150 pcs.
8.1158 €
500 pcs.
7.3899 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel/module handles, type 29.
Made of chromium-plated steel. With inner thread.
Technical attributes (type, dimensions (L, D, h), inner thread): 29.05.056, L 55, D 5.0, h 24 mm, M 3
Technical specifications
Befestigungsart | Schraube M3 | |
Bohrabstand | 55 mm | |
Breite | 5 mm | |
Höhe | 24 mm | |
Länge | 55 mm | |
Material | Stahl | |
Zubehörart | Griff |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |