29.05.076 | Accessories for Enclosures
Handle, steel, (L x W x H) 76 x 5 x 24 mm, 29.05.076
Order No.: 20H246
EAN: 4099889552386
MPN:
29.05.076
Unit Price (€ / pc.)
10.9718 € *
Available: 68 pcs.
Available in 5 Days: 440 pcs.
Leadtime: 4 Weeks **
Total Price:
10.97 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9718 €
10 pcs.
9.6509 €
50 pcs.
8.9964 €
150 pcs.
8.6037 €
500 pcs.
8.1634 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel/module handles, type 29.
Made of chromium-plated steel. With inner thread.
Technical attributes (type, dimensions (L, D, h), inner thread): 29.05.076, L 76, D 5.0, h 24 mm, M 3
Technical specifications
Befestigungsart | Schraube M3 | |
Bohrabstand | 76 mm | |
Breite | 5 mm | |
Höhe | 24 mm | |
Länge | 76 mm | |
Material | Stahl | |
Zubehörart | Griff |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |