29.06.930 | Accessories for Enclosures
Handle, (W) 6 mm, black, 29.06.930
Order No.: 20H286
EAN: 4099889552874
MPN:
29.06.930
Unit Price (€ / pc.)
6.8663 € *
Available: 350 pcs.
Available in 5 Days: 69 pcs.
Leadtime: 4 Weeks **
Total Price:
6.87 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8663 €
10 pcs.
6.0452 €
100 pcs.
5.2955 €
250 pcs.
5.0932 €
1000 pcs.
4.7719 €
*incl. VAT plus shipping costs
**Subject to prior sale
Carrying handles, type 29.06.
Made of impact-resistant plastic.
Technical attributes (type, dimension L/h, handle color): 930, 92/h 24 mm, black
Technical specifications
Type of mounting | screw M4 | |
Drilling distance | 92 mm | |
Width | 6 mm | |
Colour | black | |
Accessory Type | handle |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |